Microchip 24LC16B-E/P

EEPROM Serial-2Wire 16K-bit 8Block x 256 x 8 3.3V/5V Automotive 8-Pin PDIP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
MountThrough Hole
Number of Pins8
Technical
Access Time900 ns
Density16 kb
Frequency400 kHz
InterfaceI2C, Serial
Max Frequency400 kHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size2 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
Number of Words256
PackagingBulk
Schedule B8542320050
Dimensions
Height195 µm
Length400 µm
Width280 µm

Documents

Download datasheets and manufacturer documentation for Microchip 24LC16B-E/P.

Microchip
Datasheet40 pages12 years ago
Datasheet49 pages2 years ago
Datasheet26 pages8 years ago
SHENGYU ELECTRONICS
Datasheet40 pages11 years ago
Microchip SCT
Datasheet46 pages4 years ago
Farnell
Datasheet32 pages14 years ago
Future Electronics
Datasheet22 pages14 years ago
Datasheet26 pages17 years ago
DigiKey
Datasheet26 pages18 years ago
Mouser
Datasheet24 pages20 years ago

Inventory History

3 month trend:
-1.83%

Alternate Parts

Price @ 1000
$ 0.502
$ 0.41
$ 0.41
Stock
248,674
748,410
748,410
Authorized Distributors
11
14
14
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Density
16 kb
16 kb
16 kb
Access Time
900 ns
900 ns
900 ns
Frequency
400 kHz
400 kHz
400 kHz
Interface
I2C, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 24LC16B-E/P.

Related Parts

Descriptions

Descriptions of Microchip 24LC16B-E/P provided by its distributors.

EEPROM Serial-2Wire 16K-bit 8Block x 256 x 8 3.3V/5V Automotive 8-Pin PDIP Tube
24LC16 Series 16 Kb I2C 2 Wire (2K X 8) 2.5 V Serial EEPROM - PDIP-8
16K, 2K X 8 2.5V SERIAL EE, EXT8 PDIP .300in TUBE | Microchip Technology Inc. 24LC16B-E/P
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, PDIP-8, RoHS
Microchip SCT
Eeprom, 16Kbit, -40 To 125Deg C Rohs Compliant: Yes |Microchip 24LC16B-E/P

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24LC16B-EP
  • 24LC16BE/P
  • 24LC16BEP

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
MountThrough Hole
Number of Pins8
Technical
Access Time900 ns
Density16 kb
Frequency400 kHz
InterfaceI2C, Serial
Max Frequency400 kHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size2 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
Number of Words256
PackagingBulk
Schedule B8542320050
Dimensions
Height195 µm
Length400 µm
Width280 µm

Documents

Download datasheets and manufacturer documentation for Microchip 24LC16B-E/P.

Microchip
Datasheet40 pages12 years ago
Datasheet49 pages2 years ago
Datasheet26 pages8 years ago
SHENGYU ELECTRONICS
Datasheet40 pages11 years ago
Microchip SCT
Datasheet46 pages4 years ago
Farnell
Datasheet32 pages14 years ago
Future Electronics
Datasheet22 pages14 years ago
Datasheet26 pages17 years ago
DigiKey
Datasheet26 pages18 years ago
Mouser
Datasheet24 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements