Microchip 24LC1025T-I/SM

EEPROM Memory; 1Mb; 128kx8bit; 400kHz; serial I2C; 900ns; 2.5V-5.5V; -40+85 deg.C; SMD; SO8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time900 ns
Density1 Mb
Frequency400 kHz
Interface2-Wire, I2C, Serial
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size128 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current5 mA
Operating Supply Voltage5 V
PackagingTape and Reel
Schedule B8542320050

Documents

Download datasheets and manufacturer documentation for Microchip 24LC1025T-I/SM.

element14 APAC
Datasheet28 pages10 years ago
Upverter
Datasheet28 pages12 years ago
Microchip
Datasheet31 pages2 years ago
Future Electronics
Datasheet28 pages12 years ago
Datasheet22 pages17 years ago
DigiKey
Datasheet22 pages17 years ago
Mouser
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+16.93%

Alternate Parts

Price @ 1000
$ 3.6
$ 3.485
$ 3.485
Stock
727,283
754,511
754,511
Authorized Distributors
12
14
14
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
1 Mb
1 Mb
1 Mb
Access Time
900 ns
900 ns
900 ns
Frequency
400 kHz
400 kHz
400 kHz
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 24LC1025T-I/SM.

Related Parts

Descriptions

Descriptions of Microchip 24LC1025T-I/SM provided by its distributors.

EEPROM Memory; 1Mb; 128kx8bit; 400kHz; serial I2C; 900ns; 2.5V-5.5V; -40+85 deg.C; SMD; SO8
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, SOIJ-8, RoHS
Microchip SCT
24LC1025 Series 1 Mb I2C 2 Wire (128 K X 8) 2.5 V Serial EEPROM SMT - SOIJ-8
EEPROM Serial-2Wire 1M-bit 128K x 8 3.3V/5V 8-Pin SOIJ T/R
1024K 128K X 8 2.5V SERIAL EEPROM

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24LC1025T-I/SM.
  • 24LC1025T-ISM

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time900 ns
Density1 Mb
Frequency400 kHz
Interface2-Wire, I2C, Serial
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size128 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current5 mA
Operating Supply Voltage5 V
PackagingTape and Reel
Schedule B8542320050

Documents

Download datasheets and manufacturer documentation for Microchip 24LC1025T-I/SM.

element14 APAC
Datasheet28 pages10 years ago
Upverter
Datasheet28 pages12 years ago
Microchip
Datasheet31 pages2 years ago
Future Electronics
Datasheet28 pages12 years ago
Datasheet22 pages17 years ago
DigiKey
Datasheet22 pages17 years ago
Mouser
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements