Microchip 24LC08B-I/ST

Microchip 24LC08B-I/ST Serial EEPROM Memory,8kbit,900ns,2.5 to 5.5V 8-Pin TSSOP

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
24LC08B-I/ST-ND 2,672 Buy Now »
USD
0.300 0.300 0.280 0.280 0.280
Avnet
24LC08B-I/ST 50 Buy Now »
USD
0.288 0.285 0.273 0.273 0.273
Arrow
24LC08B-I/ST 15 Buy Now »
USD
0.277 0.277 0.270 0.270 0.270
microchipDIRECT
24LC08B-I/ST 25,970 Buy Now »
USD
0.300 0.300 0.280 0.260 0.260
Chip One Stop Japan
C1S505200350723 15 Buy Now »
CNY
2.81 2.81 2.81 2.81
Mouser
579-24LC08B-I/ST 1,124 Buy Now »
USD
0.360 0.300 0.280 0.272 0.272
Newark
69K7669 0 ··
USD
0.280
Allied Electronics
70414273 100 Buy Now »
USD
0.250 0.250 0.250 0.250 0.250
Chip One Stop Global
C1S505200350723 15 Buy Now »
USD
0.337 0.337 0.337 0.337
Future Electronics
24LC08B-I/ST 0 ··
USD
0.210 0.210 0.185
Avnet Europe
24LC08B-I/ST 100 Buy Now »
USD
0.267 0.194 0.164
RS Components
6678236 24 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
24LC08B-I/ST 64 Buy Now »
USD
1.10 0.880 0.550 0.550 0.550
C Plus Electronics
24LC08B-I/ST Yes ··
Abacus Technologies
24LC08B-IST 400 ··
GreenTree Electronics
24LC08B-I/ST 120 Send RFQ »
TME
24LC08B-I/ST 87 Buy Now »
USD
0.320 0.260 0.260 0.260
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
24LC08B-I/ST Contact ··
Touchstone Systems
24LC08B-I/ST Contact Send RFQ »
XS Micro
24LC08B-I/ST Contact ··
TransparentC
24LC08B-I/ST Contact Send RFQ »

Descriptions

EEPROM Serial-I2C 8K-bit 4Block x 256 x 8 3.3V/5V 8-Pin TSSOP
Avnet
8K 1K X 8 2.5V SERIAL EE IND
microchipDIRECT
24LC08 Series 8 Kb I2C 2 Wire (1K X 8) 2.5 V Serial EEPROM SMT - TSSOP-8
Future Electronics
Microchip 24LC08B-I/ST Serial EEPROM Memory,8kbit,900ns,2.5 to 5.5V 8-Pin TSSOP
Allied Electronics
Serial EEPROM IC; Memory Type:Serial EEPROM; Interface Type:Serial, I2C; Memory Size:8Kbit; Memory Organization:4 Block x 256 x 8; Frequency:400kHz; Memory Voltage, Vcc:2.5 - 5.5V; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V ;RoHS Compliant: Yes
Newark
EEPROM Serial-I2C 8K-bit 4Block x 256 x 8 3.3V/5V 8-Pin TSSOP
Chip One Stop Japan
8K 1K X 8 2.5V SERIAL EE IND
Microchip
EEPROM Serial-I2C 8K-bit 4Block x 256 x 8 3.3V/5V 8-Pin TSSOP
Avnet Europe
IC EEPROM 8KBIT 400KHZ 8TSSOP
Digi-Key
8K 1Kx8 2.5V Serial EEPROM 24LC08B-I/ST
RS Components
EEPROM Serial-I2C 8K-bit 4Block x 256 x 8 3.3V/5V 8-Pin TSSOP
Chip One Stop Global
Memory; EEPROM; I2C; 4x256x8bit; 2.5÷5.5V; 400kHz; TSSOP8
TME

Technical Specifications

Lifecycle Status Active
Clock Speed 400 kHz
Number of Pins 8
Supply Voltage (DC) 5 V 5.5 V (max)
Packaging Tray
Frequency 400 kHz
RoHS Compliant
Access Time 400 ms
Lead-Free Status Lead Free
Case / Package / Footprint TSSOP
Memory Size 1 kB
Mounting Type Surface Mount

Documents

microchipDIRECT
Datasheet 40 pages 4 years ago
Future Electronics
Datasheet 26 pages 9 years ago
Mouser
Datasheet 24 pages 13 years ago
Newark
Datasheet 12 pages 12 years ago
Digi-Key
Datasheet 26 pages 11 years ago
TME
Datasheet 30 pages 7 years ago
Compliance Statements
Rohs Statement 3 pages
Conflict Mineral Statement 1 page
Reach Statement 2 pages
Conflict Mineral Statement 2 pages

Images

Alternate Names

Microchip Technology 24LC08B-I/ST
MICROCHIP TECHNOLOGY INC 24LC08B-I/ST
MICROCHIP TECH 24LC08B-I/ST
MICROCHI 24LC08B-I/ST
MICROC 24LC08B-I/ST
MCHP 24LC08B-I/ST
MICROCH 24LC08B-I/ST
MCP 24LC08B-I/ST
MCRCH 24LC08B-I/ST
MICROHIP 24LC08B-I/ST
MICROSHIP 24LC08B-I/ST
MICCHP 24LC08B-I/ST
MTech 24LC08B-I/ST
MICROCHP 24LC08B-I/ST
MICRIOCHIP 24LC08B-I/ST
MICROCHIP TECHNOLOGY (VA) 24LC08B-I/ST
MICROCHIP TECHNOLOGIES 24LC08B-I/ST
MICROCHIP TECHNOLOGY IRELAND LIMITED 24LC08B-I/ST
MICROCHIP TECHNOLOGY IRELAND 24LC08B-I/ST
MICROCHIP TECHNOLO 24LC08B-I/ST
MICROCHIPTECHNOLOGYINCORPORATED 24LC08B-I/ST
MICROCHIP-PBFREE 24LC08B-I/ST
MICROCHIP CORPORATION 24LC08B-I/ST
MICHROCHIP 24LC08B-I/ST
Microcchip 24LC08B-I/ST

Search for other parts like 24LC »