Microchip 24LC04BT/SN

24LC04 Series 4 Kb I2C 2 Wire (512 x 8) 2.5 V Serial EEPROM SMT - SOIC-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time900 ns
Density4 kb
Frequency400 kHz
InterfaceI2C, Serial
Max Frequency400 kHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size512 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
PackagingTape & Reel (TR)
Schedule B8542320050

Documents

Download datasheets and manufacturer documentation for Microchip 24LC04BT/SN.

SHENGYU ELECTRONICS
Datasheet34 pages15 years ago
Augswan
Datasheet48 pages2 years ago
Microchip SCT
Datasheet46 pages4 years ago
Future Electronics
Datasheet26 pages18 years ago
Mouser
Datasheet24 pages20 years ago
iiiC
Datasheet34 pages0 years ago

Inventory History

3 month trend:
-7.33%

Alternate Parts

Price @ 1000
$ 0.292
$ 0.297
$ 0.297
Stock
446,932
467,459
467,459
Authorized Distributors
10
13
13
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
4 kb
4 kb
4 kb
Access Time
900 ns
900 ns
900 ns
Frequency
400 kHz
400 kHz
400 kHz
Interface
I2C, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 24LC04BT/SN.

Related Parts

Descriptions

Descriptions of Microchip 24LC04BT/SN provided by its distributors.

24LC04 Series 4 Kb I2C 2 Wire (512 x 8) 2.5 V Serial EEPROM SMT - SOIC-8
Ic,serial Eeprom,512X8,cmos,sop,8Pin,plastic Rohs Compliant: Yes |Microchip 24LC04BT/SN
4K, 512 X 8 2.5V SERIAL EE8 SOIC 3.90mm(.150in) T/R | Microchip Technology Inc. 24LC04BT/SN
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, SOIC-8, RoHS
Microchip SCT
EEPROM Serial-2Wire 4K-bit 2Block x 256 x 8 3.3V/5V 8-Pin SOIC N T/R

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24LC04BT-/SN
  • 24LC04BTSN

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time900 ns
Density4 kb
Frequency400 kHz
InterfaceI2C, Serial
Max Frequency400 kHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size512 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
PackagingTape & Reel (TR)
Schedule B8542320050

Documents

Download datasheets and manufacturer documentation for Microchip 24LC04BT/SN.

SHENGYU ELECTRONICS
Datasheet34 pages15 years ago
Augswan
Datasheet48 pages2 years ago
Microchip SCT
Datasheet46 pages4 years ago
Future Electronics
Datasheet26 pages18 years ago
Mouser
Datasheet24 pages20 years ago
iiiC
Datasheet34 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements