Microchip 24LC02BT-I/SN

24LC02 Series 2 Kbit I2C 2 Wire (256 x 8) 2.5 V Serial EEPROM SMT - SOIC-8

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow 2
24LC02BT-I/SN**MULT1 3,298 Buy Now »
24LC02BT-I/SN 6,600 Buy Now »
USD
0.188
Avnet
24LC02BT-I/SN 0 ··
USD
0.197
Verical
24LC02BT-I/SN 6,600 Buy Now »
USD
0.186
Digi-Key 3
24LC02BT-I/SNCT-ND 10,883 Buy Now »
USD
0.220 0.220 0.200 0.200 0.200
24LC02BT-I/SNDKR-ND 10,883 Buy Now »
USD
0.220 0.220 0.200 0.200 0.200
24LC02BT-I/SNTR-ND 9,900 Buy Now »
USD
0.200
Chip One Stop Japan
C1S505200430287 6,600 Buy Now »
JPY
21.30
microchipDIRECT
24LC02BT-I/SN 297,540 Buy Now »
USD
0.190
Mouser
579-24LC02BT-I/SN 4,990 Buy Now »
USD
0.260 0.220 0.200 0.195 0.195
Newark 2
75M3687 0 ··
USD
0.200
92C7084 0 ··
USD
0.200
Future Electronics
24LC02BT-I/SN 0 ··
USD
0.230 0.230 0.230 0.220 0.220
Allied Electronics
70451343 0 ··
USD
0.200
element14 APAC
1568985 0 ··
CNY
1.71 1.45 1.32 1.30 1.30
Rutronik
ICPROM7418 0 ··
EUR
0.129
RS Components
8230795 3,150 Buy Now »
GBP
0.136 0.133 0.133
Avnet Europe
24LC02BT-I/SN 0 ··
EUR
0.123
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
24LC02BT-I/SN 599 Buy Now »
USD
0.900 0.450 0.270 0.180 0.180
Eurotronik
24LC02BT-I/SN 5,000 ··
Direct Components
24LC02BT-I/SN 0 Send RFQ »
NetSource Technology
24LC02BT-I/SN 2,299 ··
EarthTron
24LC02BT-I/SN 10,259 ··
ChipNet
24LC02BT-I/SN 2,354 Buy Now »
USD
0.120 0.120 0.102 0.090 0.090
Ewing Components
24LC02BT-I/SN. 7,002 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
24LC02BT-I/SN Contact Send RFQ »
North Star Micro
24LC02BT-I/SN Contact ··
SemiconductorPLUS
24LC02BT-I/SN Contact ··

Descriptions

IC EEPROM 2KBIT 400KHZ 8SOIC
Digi-Key
2K 256 X 8 2.5V SERIAL EE IND
Microchip
24LC02 Series 2 Kbit I2C 2 Wire (256 x 8) 2.5 V Serial EEPROM SMT - SOIC-8
Future Electronics
EEPROM 2KBIT 400KHZ 8SOIC
ChipNet
EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin SOIC N T/R
Avnet
EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin SOIC N T/R
Verical
Serial EEPROM IC; Memory Type:Serial EEPROM; Interface Type:Serial, I2C, 2-Wire; Memory Size:2Kbit; Memory Organization:256 x 8; Frequency:400kHz; Memory Voltage, Vcc:2.5 - 5.5V; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V ;RoHS Compliant: Yes
Newark
IC, EEPROM, 2KBIT, SERIAL, 400KHZ SOIC-8
element14 APAC
EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin SOIC N T/R
Chip One Stop Japan
EEPROM 2Kbit 256x8 Serial-I2C SOIC8
RS Components
2K, 256 X 8 2.5V SERIAL EE, IND8 SOIC 3.90mm(.150in) T/R
Allied Electronics

Technical Specifications

Case / Package / Footprint SOIC
Number of Pins 8
Packaging Tape Tape & Reel (TR)
Supply Voltage (DC) 5 V 5.5 V (max)
Lead-Free Status Lead Free
Frequency 400 kHz
Memory Size 250 B
Lifecycle Status Active
Mounting Type Surface Mount
Clock Speed 400 kHz
Access Time 400 ms
RoHS Compliant

Documents

microchipDIRECT
Datasheet 32 pages 7 years ago
Digi-Key
Datasheet 26 pages 11 years ago
element14
Datasheet 26 pages 9 years ago
Mouser
Datasheet 24 pages 13 years ago
iiiC
Datasheet 32 pages
Compliance Statements
Rohs Statement 3 pages
Conflict Mineral Statement 1 page
Conflict Mineral Statement 2 pages
Reach Statement 2 pages

Images

Alternate Names

Microchip Technology 24LC02BT-I/SN
MICROCHIP TECHNOLOGY INC 24LC02BT-I/SN
MICROCHIP TECH 24LC02BT-I/SN
MICROCHI 24LC02BT-I/SN
MICROC 24LC02BT-I/SN
MCHP 24LC02BT-I/SN
MICROCH 24LC02BT-I/SN
MCP 24LC02BT-I/SN
MCRCH 24LC02BT-I/SN
MICROHIP 24LC02BT-I/SN
MICROSHIP 24LC02BT-I/SN
MICCHP 24LC02BT-I/SN
MTech 24LC02BT-I/SN
MICROCHP 24LC02BT-I/SN
MICRIOCHIP 24LC02BT-I/SN
MICROCHIP TECHNOLOGY (VA) 24LC02BT-I/SN
MICROCHIP TECHNOLOGIES 24LC02BT-I/SN
MICROCHIP TECHNOLOGY IRELAND LIMITED 24LC02BT-I/SN
MICROCHIP TECHNOLOGY IRELAND 24LC02BT-I/SN
MICROCHIP TECHNOLO 24LC02BT-I/SN
MICROCHIPTECHNOLOGYINCORPORATED 24LC02BT-I/SN
MICROCHIP-PBFREE 24LC02BT-I/SN
MICROCHIP CORPORATION 24LC02BT-I/SN
MICHROCHIP 24LC02BT-I/SN
Microcchip 24LC02BT-I/SN

Search for other parts like 24LC »