Microchip 24LC02BH-I/ST

I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, TSSOP-8, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time3.5 µs
Density2 kb
Frequency400 kHz
InterfaceI2C, Serial
Max Frequency100 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size256 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Microchip 24LC02BH-I/ST.

SHENGYU ELECTRONICS
Datasheet30 pages15 years ago
Microchip
Datasheet40 pages2 years ago
Datasheet32 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.328
$ 0.33
$ 0.329
$ 0.39
$ 0.33
$ 0.3
$ 0.396
$ 0.396
$ 0.37
Stock
82,198
1,049,225
765,390
191,926
101,810
116,467
44,031
57,699
66,019
Authorized Distributors
7
9
11
7
7
6
7
7
6
Case/Package
TSSOP
TSSOP
TSSOP
TSSOP
TSSOP
TSSOP
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
8
8
8
8
8
8
Density
2 kb
2 kb
2 kb
2 kb
2 kb
2 kb
2 kb
2 kb
2 kb
Access Time
3.5 µs
900 ns
900 ns
900 ns
900 ns
3.5 µs
900 ns
3.5 µs
3.5 µs
Frequency
400 kHz
400 kHz
400 kHz
400 kHz
400 kHz
400 kHz
400 kHz
400 kHz
400 kHz
Interface
I2C, Serial
I2C, Serial
I2C, Serial
I2C, Serial
I2C, Serial
I2C, Serial
I2C, Serial
I2C, Serial
I2C, Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
2.5 V
2.5 V
2.5 V
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 24LC02BH-I/ST.

Related Parts

Descriptions

Descriptions of Microchip 24LC02BH-I/ST provided by its distributors.

I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, TSSOP-8, RoHS
Microchip SCT
EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube
2K 2-Wire Serial EEPROM with half-array write protection
2K, 256 X 8 SERIAL EE, 2.5V IND, 1/2 ARRAY WP | Microchip Technology Inc. 24LC02BH-I/ST
Eeprom, 2Kbit, -40 To 85Deg C; Memory Configuration:256 X 8Bit; Interfaces:Serial I2C (2-Wire); Clock Frequency Max:400Khz; Ic Case/Package:Tssop; No. Of Pins:8Pins; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24LC02BH-I/ST

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24LC02BH-IST

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time3.5 µs
Density2 kb
Frequency400 kHz
InterfaceI2C, Serial
Max Frequency100 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size256 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Microchip 24LC02BH-I/ST.

SHENGYU ELECTRONICS
Datasheet30 pages15 years ago
Microchip
Datasheet40 pages2 years ago
Datasheet32 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements