Microchip 24LC02B-I/SN

24LC02 Series 2 Kb I2C 2 Wire (256 x 8) 2.5 V Serial EEPROM SMT - SOIC-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time900 ns
Density2 kb
Frequency400 kHz
Interface2-Wire, I2C, Serial
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size256 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
Operating Supply Voltage2.5 V
PackagingBulk
Schedule B8542320050
Dimensions
Height1.25 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip 24LC02B-I/SN.

SHENGYU ELECTRONICS
Datasheet32 pages15 years ago
Microchip
Datasheet51 pages2 years ago
Newark
Datasheet26 pages17 years ago
Microchip SCT
Datasheet46 pages4 years ago
Future Electronics
Datasheet26 pages18 years ago
Mouser
Datasheet24 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
iiiC
Datasheet32 pages0 years ago

Inventory History

3 month trend:
-9.89%

Alternate Parts

Price @ 1000
$ 0.261
$ 0.279
$ 0.279
Stock
1,001,993
1,724,522
1,724,522
Authorized Distributors
15
12
12
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
2 kb
2 kb
2 kb
Access Time
900 ns
900 ns
900 ns
Frequency
400 kHz
400 kHz
400 kHz
Interface
2-Wire, I2C, Serial
2-Wire, I2C
2-Wire, I2C
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 24LC02B-I/SN.

Related Parts

Descriptions

Descriptions of Microchip 24LC02B-I/SN provided by its distributors.

24LC02 Series 2 Kb I2C 2 Wire (256 x 8) 2.5 V Serial EEPROM SMT - SOIC-8
EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin SOIC N Tube - Rail/Tube
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, SOIC-8, RoHS
Microchip SCT
Microchip 24LC02B-I/SN Serial EEPROM Memory,2kbit,900ns,2.5 to 5.5V 8-Pin SOIC | Microchip Technology Inc. 24LC02B-I/SN
MICROCHIP - 24LC02B-I/SN - EEPROM, 2 Kbit, 256 x 8 bit, Seriell I2C (2-Draht), 400 kHz, SOIC, 8 Pin(s)
SERIAL EEPROM, 2KBIT, 400KHZ, SOIC-8; Memory Size: 2Kbit; EEPROM Memory Configuration: 256 x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 400kHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltag
EEPROM Operating temperature: -40...+85 °C Power supply: 2.5...5.5 V Bus type: I²C Organisation: 256 x 8 Bit Package: SO-8 Packaging: Tube Memory size: 2 kbit Standby current: 1 uA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24LC02B-I/SN.
  • 24LC02B-ISN

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time900 ns
Density2 kb
Frequency400 kHz
Interface2-Wire, I2C, Serial
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size256 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
Operating Supply Voltage2.5 V
PackagingBulk
Schedule B8542320050
Dimensions
Height1.25 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip 24LC02B-I/SN.

SHENGYU ELECTRONICS
Datasheet32 pages15 years ago
Microchip
Datasheet51 pages2 years ago
Newark
Datasheet26 pages17 years ago
Microchip SCT
Datasheet46 pages4 years ago
Future Electronics
Datasheet26 pages18 years ago
Mouser
Datasheet24 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
iiiC
Datasheet32 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements