Try the Octopart BOM Tool! Ad
octopart.com

Microchip 24LC02B/SN

Microchip 24LC02B/SN Serial EEPROM Memory, 2kbit, 900ns, 2.5 to 5.5 V 8-Pin SOIC

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
24LC02B/SN 4,118 Buy Now »
USD
0.210 0.209 0.195 0.195 0.195
Digi-Key
24LC02B/SN-ND 2,810 Buy Now »
USD
0.220 0.220 0.200 0.200 0.200
Arrow
24LC02B/SN 490 Buy Now »
USD
0.230 0.230 0.187 0.187 0.187
Verical 2
24LC02B/SN 490 Buy Now »
USD
0.187 0.187
24LC02B/SN 300 Buy Now »
USD
0.242 0.242
Newark
33C2968 8 Buy Now »
USD
0.200
Mouser
579-24LC02BSN 2,510 Buy Now »
USD
0.260 0.220 0.200 0.195 0.195
Onlinecomponents.com
24LC02BSN 3,000 Buy Now »
USD
0.147 0.147 0.126 0.113 0.113
Allied Electronics
70045227 623 Buy Now »
USD
0.210 0.210 0.190 0.190 0.190
microchipDIRECT
24LC02B/SN 38 Buy Now »
USD
0.220 0.220 0.200 0.190 0.190
Chip One Stop Global 2
C1S505200003250 782 Buy Now »
USD
0.430 0.367 0.306 0.306
C1S505200482262 490 Buy Now »
USD
0.242 0.205 0.205 0.205
Future Electronics
24LC02B/SN 0 ··
USD
0.160 0.160 0.138
Farnell
9757902 1,910 Buy Now »
GBP
0.260 0.209 0.159 0.159 0.159
element14 APAC
9757902 2,295 Buy Now »
SGD
0.407 0.345 0.313 0.306 0.306
Electro Sonic
24LC02BSN 3,000 Buy Now »
USD
0.156 0.156 0.134 0.120 0.120
Avnet Europe
24LC02B/SN 4,200 Buy Now »
USD
0.203 0.147 0.125
Distrelec
24LC02B/SN 782 Buy Now »
EUR
0.240 0.230 0.220 0.220 0.220
Rutronik
ICPROM8900 0 ··
USD
0.140
Avnet Asia
24LC02B/SN 0 ··
USD
0.192
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freelance Electronics
24LC02B/SN 34 Buy Now »
USD
0.110 0.110 0.110 0.110 0.110
Quest
24LC02B/SN 540 Buy Now »
USD
0.750 0.600 0.375 0.225 0.225
Abacus Technologies
24LC02BSN 3,255 ··
Ewing Components
24LC02B-SN 7,147 Send RFQ »
Area51
24LC02B/SN 70 ··
Rotakorn
86736685 82 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
24LC02B/SN Contact Send RFQ »
North Star Micro
24LC02B/SN Contact ··

Descriptions

EEPROM SERIAL 2K, 24LC02, SOIC8; Memory Type:EEPROM; Interface Type:Serial, I2C; Memory Size:2Kbit; Memory Configuration:256 x 8bit; Frequency:400kHz; Voltage, Memory Vcc:2.5V; Voltage, Supply Min:2.5V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Base Number:24; IC Generic Number:24LC02; Logic Function Number:24LC02; Temp, Op. Max:+70°C; Temp, Op. Min:0°C; Temperature Range, IC:Commercial; Voltage, Vcc:2.5V
Farnell
EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin SOIC N
Avnet Asia
EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin SOIC N
Verical
EEPROM [Microchip] 24LC02B/SN EEPROM
Distrelec
E²ser.I²C 256x8 SO8 2.5V
Rutronik
EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin SOIC N
Avnet Europe
IC EEPROM 2KBIT 400KHZ 8SOIC
Digi-Key
EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin SOIC N
Chip One Stop Global
2K 256 X 8 2.5V SERIAL EE
Microchip
IC, EEPROM SERIAL 2K, 24LC02, SOIC8; Memory Size:2Kbit; Memory Configuration:256 x 8; Interface Type:I2C, Serial, 2-Wire; Clock Frequency:2MHz; Supply Voltage Range:2.5V to 5.5V; Memory Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:24; Device Marking:24LC02B; Frequency:400kHz; IC Generic Number:24LC02; IC Temperature Range:Commercial; Interface:I2C; Interface Type:Serial, I2C; Logic Function Number:24LC02; Memory Configuration:256 x 8; Memory Size:2Kbit; Memory Type:EEPROM; Memory Voltage Vcc:2.5V; Operating Temperature Max:+70°C; Operating Temperature Min:0°C; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:2.5V; Termination Type:SMD; Voltage Vcc:2.5V
element14 APAC
24LC02 Series 2 Kb I2C 2 Wire (256 x 8) 2.5 V Serial EEPROM SMT - SOIC-8
Future Electronics
IC EEPROM 2KBIT 400KHZ 8SOIC
Rotakorn
Microchip 24LC02B/SN Serial EEPROM Memory, 2kbit, 900ns, 2.5 to 5.5 V 8-Pin SOIC
Allied Electronics
Serial EEPROM IC; Memory Type:Serial EEPROM; Interface Type:Serial, I2C; Memory Size:2Kbit; Memory Organization:256 x 8; Frequency:400kHz; Memory Voltage, Vcc:2.5 - 5.5V; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V ;RoHS Compliant: Yes
Newark
2K 256 X 8 2.5V SERIAL EE
microchipDIRECT
EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin SOIC N
Avnet

Technical Specifications

REACH SVHC Compliance No SVHC
Clock Speed 2 MHz 400 kHz
Number of Pins 8
Packaging Tube
Access Time 400 ms
Supply Voltage (DC) 5 V 5.5 V (max)
Lead-Free Status Lead Free
Case / Package / Footprint SOIC
Mounting Type Surface Mount
RoHS Compliant
Frequency 400 kHz
Memory Size 250 B
Lifecycle Status Active
Operating Voltage 2.5 V

Documents

microchipDIRECT
Datasheet 32 pages 7 years ago
Digi-Key
Datasheet 26 pages 11 years ago
Mouser
Datasheet 24 pages 13 years ago
element14
Datasheet 26 pages 9 years ago
Allied Electronics
Datasheet 5 pages 7 years ago
Farnell
Datasheet 8 pages 5 years ago
Datasheet 26 pages 11 years ago
Datasheet 12 pages 17 years ago
iiiC
Datasheet 32 pages
Compliance Statements
Rohs Statement 3 pages
Conflict Mineral Statement 1 page
Reach Statement 2 pages
Conflict Mineral Statement 2 pages

Images

Alternate Names

Microchip Technology 24LC02B/SN
MICROCHIP TECHNOLOGY INC 24LC02B/SN
MICROCHIP TECH 24LC02B/SN
MICROCHI 24LC02B/SN
MICROC 24LC02B/SN
MCHP 24LC02B/SN
MICROCH 24LC02B/SN
MCP 24LC02B/SN
MCRCH 24LC02B/SN
MICROHIP 24LC02B/SN
MICROSHIP 24LC02B/SN
MICCHP 24LC02B/SN
MTech 24LC02B/SN
MICROCHP 24LC02B/SN
MICRIOCHIP 24LC02B/SN
MICROCHIP TECHNOLOGY (VA) 24LC02B/SN
MICROCHIP TECHNOLOGIES 24LC02B/SN
MICROCHIP TECHNOLOGY IRELAND LIMITED 24LC02B/SN
MICROCHIP TECHNOLOGY IRELAND 24LC02B/SN
MICROCHIP TECHNOLO 24LC02B/SN
MICROCHIPTECHNOLOGYINCORPORATED 24LC02B/SN
MICROCHIP-PBFREE 24LC02B/SN
MICROCHIP CORPORATION 24LC02B/SN
MICHROCHIP 24LC02B/SN
Microcchip 24LC02B/SN

Search for other parts like 24LC »