Microchip 24LC025T-I/MS

EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin MSOP Tube
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time900 ns
Density2 kb
Frequency400 kHz
InterfaceI2C, Serial
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size256 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Microchip 24LC025T-I/MS.

SHENGYU ELECTRONICS
Datasheet30 pages14 years ago
Microchip SCT
Datasheet0 pages0 years ago
Microchip
Datasheet41 pages1 year ago

Inventory History

3 month trend:
-6.15%

Alternate Parts

Price @ 1000
$ 0.35
$ 0.37
$ 0.37
Stock
66,631
141,266
141,266
Authorized Distributors
6
8
8
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Density
2 kb
2 kb
2 kb
Access Time
900 ns
900 ns
900 ns
Frequency
400 kHz
400 kHz
400 kHz
Interface
I2C, Serial
I2C, Serial
I2C, Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 24LC025T-I/MS.

Related Parts

Descriptions

Descriptions of Microchip 24LC025T-I/MS provided by its distributors.

EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin MSOP Tube
IC EEPROM 2KBIT 400KHZ 8MSOP | Microchip Technology Inc. 24LC025T-I/MS
Application Specific EEPROMs, 16Bytes, 2.5 to 5.5V, -40 to 85°C, MSOP-8, RoHS
Microchip SCT
Eeprom, 2Kbit, -40 To 85Deg C; Memory Configuration:256 X 8Bit; Interfaces:Serial I2C (2-Wire); Clock Frequency Max:400Khz; Ic Case/Package:Msop; No. Of Pins:8Pins; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24LC025T-I/MS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24LC025T-IMS

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time900 ns
Density2 kb
Frequency400 kHz
InterfaceI2C, Serial
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size256 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Microchip 24LC025T-I/MS.

SHENGYU ELECTRONICS
Datasheet30 pages14 years ago
Microchip SCT
Datasheet0 pages0 years ago
Microchip
Datasheet41 pages1 year ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements