Microchip 24LC024T-E/ST

EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time900 ns
Density2 kb
Frequency400 kHz
InterfaceI2C, Serial
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
PackagingTape & Reel

Documents

Download datasheets and manufacturer documentation for Microchip 24LC024T-E/ST.

SHENGYU ELECTRONICS
Datasheet30 pages14 years ago
Microchip SCT
Datasheet0 pages0 years ago
Microchip
Datasheet41 pages1 year ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.43
$ 0.37
$ 0.37
Stock
20,037
280,493
280,493
Authorized Distributors
6
9
9
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Density
2 kb
2 kb
2 kb
Access Time
900 ns
900 ns
900 ns
Frequency
400 kHz
400 kHz
400 kHz
Interface
I2C, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 24LC024T-E/ST.

Related Parts

Descriptions

Descriptions of Microchip 24LC024T-E/ST provided by its distributors.

EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP T/R
IC EEPROM 2KBIT 400KHZ 8TSSOP | Microchip Technology Inc. 24LC024T-E/ST
Application Specific EEPROMs, 16Bytes, 2.5 to 5.5V, -40 to 85°C, TSSOP-8, RoHS
Microchip SCT
Eeprom, 2Kbit, -40 To 125Deg C; Memory Configuration:256 X 8Bit; Interfaces:Serial I2C (2-Wire); Clock Frequency Max:400Khz; Ic Case/Package:Tssop; No. Of Pins:8Pins; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24LC024T-E/ST

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24LC024T-EST

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time900 ns
Density2 kb
Frequency400 kHz
InterfaceI2C, Serial
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
PackagingTape & Reel

Documents

Download datasheets and manufacturer documentation for Microchip 24LC024T-E/ST.

SHENGYU ELECTRONICS
Datasheet30 pages14 years ago
Microchip SCT
Datasheet0 pages0 years ago
Microchip
Datasheet41 pages1 year ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements