Microchip 24LC024HT-I/MNY

I²C™ Serial EEPROM, 2.5 to 5.5V, 1000 kHz, -40 to 125°C, TDFN-8, RoHS
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
Access Time400 ns
Density2 kb
Frequency400 kHz
InterfaceI2C, Serial
Max Frequency1 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size256 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
Operating Supply Voltage5 V
Schedule B8542320050

Documents

Download datasheets and manufacturer documentation for Microchip 24LC024HT-I/MNY.

Augswan
Datasheet28 pages15 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-0.10%

Alternate Parts

Price @ 1000
$ 0.35
$ 0.884
$ 0.884
Stock
26,219
74,565
74,565
Authorized Distributors
8
7
7
Case/Package
-
-
-
Number of Pins
8
8
8
Density
2 kb
2 kb
2 kb
Access Time
400 ns
400 ns
400 ns
Frequency
400 kHz
400 kHz
400 kHz
Interface
I2C, Serial
I2C, Serial
I2C, Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 24LC024HT-I/MNY.

Related Parts

Descriptions

Descriptions of Microchip 24LC024HT-I/MNY provided by its distributors.

I²C™ Serial EEPROM, 2.5 to 5.5V, 1000 kHz, -40 to 125°C, TDFN-8, RoHS
Microchip SCT
EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TDFN EP T/R
EEPROM - Serial I²C - 2Kb (256 x 8) - Half-Array Write Protect - 2.5V/3.3V/5V - 8-Pin TDFN - Tape&am
2K I2C™ Serial EEPROM with Half-Array Write Protect
Eeprom, 2Kbit, -40 To 85Deg C; Memory Configuration:256 X 8Bit; Interfaces:Serial I2C (2-Wire); Clock Frequency Max:1Mhz; Ic Case/Package:Tdfn-Ep; No. Of Pins:8Pins; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24LC024HT-I/MNY

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24LC024HT-IMNY

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
Access Time400 ns
Density2 kb
Frequency400 kHz
InterfaceI2C, Serial
Max Frequency1 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size256 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
Operating Supply Voltage5 V
Schedule B8542320050

Documents

Download datasheets and manufacturer documentation for Microchip 24LC024HT-I/MNY.

Augswan
Datasheet28 pages15 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements