Microchip 24LC024H-E/SN

I²C™ Serial EEPROM, 2.5 to 5.5V, 1000 kHz, -40 to 125°C, SOIC-8, RoHS
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC N
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time400 ns
Density2 kb
Frequency400 kHz
InterfaceI2C, Serial
Max Frequency1 MHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size256 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Microchip 24LC024H-E/SN.

SHENGYU ELECTRONICS
Datasheet28 pages15 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-97.77%

Alternate Parts

Price @ 1000
$ 0.409
$ 0.329
$ 0.329
Stock
149,965
226,246
226,246
Authorized Distributors
9
12
12
Case/Package
SOIC N
SOIC
SOIC
Number of Pins
8
8
8
Density
2 kb
2 kb
2 kb
Access Time
400 ns
400 ns
400 ns
Frequency
400 kHz
1 MHz
1 MHz
Interface
I2C, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 24LC024H-E/SN.

Related Parts

Descriptions

Descriptions of Microchip 24LC024H-E/SN provided by its distributors.

I²C™ Serial EEPROM, 2.5 to 5.5V, 1000 kHz, -40 to 125°C, SOIC-8, RoHS
Microchip SCT
EEPROM - Serial I²C - 2Kb (256 x 8) - Half-Array Write Protect - 2.5V/3.3V/5V - 8-Pin SOIC - Tube
2K, 256 X 8 SERIAL EE, EXT, 1/2 ARRAY WP | Microchip Technology Inc. 24LC024H-E/SN
Eeprom, 2Kbit, -40 To 125Deg C; Memory Configuration:256 X 8Bit; Interfaces:Serial I2C (2-Wire); Clock Frequency Max:1Mhz; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24LC024H-E/SN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24LC024H-ESN

Technical Specifications

Physical
Case/PackageSOIC N
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time400 ns
Density2 kb
Frequency400 kHz
InterfaceI2C, Serial
Max Frequency1 MHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size256 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Microchip 24LC024H-E/SN.

SHENGYU ELECTRONICS
Datasheet28 pages15 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements