Microchip 24LC01BT-I/ST

1K, 128 X 8 2.5V SERIAL EE, IND8 TSSOP 4.4mm T/R | Microchip Technology Inc. 24LC01BT-I/ST
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time900 ns
Density1 kb
Frequency400 kHz
InterfaceI2C, Serial
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size128 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
PackagingTape and Reel
Schedule B8542320050

Documents

Download datasheets and manufacturer documentation for Microchip 24LC01BT-I/ST.

SHENGYU ELECTRONICS
Datasheet34 pages15 years ago
Newark
Datasheet45 pages4 years ago
Microchip
Datasheet51 pages2 years ago
DigiKey
Datasheet26 pages18 years ago
Mouser
Datasheet24 pages20 years ago

Inventory History

3 month trend:
-36.31%

Alternate Parts

Price @ 1000
$ 0.292
$ 0.29
$ 0.36
$ 0.369
$ 0.314
Stock
238,088
164,891
108,058
88,785
88,168
Authorized Distributors
9
11
8
7
6
Case/Package
TSSOP
TSSOP
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
8
8
Density
1 kb
1 kb
1 kb
1 kb
1 kb
Access Time
900 ns
900 ns
900 ns
900 ns
900 ns
Frequency
400 kHz
400 kHz
400 kHz
400 kHz
400 kHz
Interface
I2C, Serial
I2C, Serial
I2C, Serial
I2C, Serial
I2C, Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 24LC01BT-I/ST.

Related Parts

Descriptions

Descriptions of Microchip 24LC01BT-I/ST provided by its distributors.

1K, 128 X 8 2.5V SERIAL EE, IND8 TSSOP 4.4mm T/R | Microchip Technology Inc. 24LC01BT-I/ST
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, TSSOP-8, RoHS
Microchip SCT
EEPROM Serial-2Wire 1K-bit 128 x 8 3.3V/5V 8-Pin TSSOP T/R
Eeprom, 1Kbit, -40 To 85Deg C; Memory Configuration:128 X 8Bit; Interfaces:Serial I2C (2-Wire); Clock Frequency Max:400Khz; Ic Case/Package:Tssop; No. Of Pins:8Pins; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24LC01BT-I/ST

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24LC01BT-IST

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time900 ns
Density1 kb
Frequency400 kHz
InterfaceI2C, Serial
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size128 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
PackagingTape and Reel
Schedule B8542320050

Documents

Download datasheets and manufacturer documentation for Microchip 24LC01BT-I/ST.

SHENGYU ELECTRONICS
Datasheet34 pages15 years ago
Newark
Datasheet45 pages4 years ago
Microchip
Datasheet51 pages2 years ago
DigiKey
Datasheet26 pages18 years ago
Mouser
Datasheet24 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements