Microchip 24LC01BH-E/ST

EEPROM Serial-2Wire 1K-bit 128 x 8 3.3V/5V Automotive 8-Pin TSSOP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time3.5 µs
Density1 kb
Frequency400 kHz
Interface2-Wire, Serial
Max Frequency100 kHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size128 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Microchip 24LC01BH-E/ST.

SHENGYU ELECTRONICS
Datasheet30 pages15 years ago
Microchip
Datasheet41 pages2 years ago

Alternate Parts

Price @ 1000
$ 0.369
$ 0.314
$ 0.314
Stock
25,281
105,525
105,525
Authorized Distributors
6
8
8
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Density
1 kb
1 kb
1 kb
Access Time
3.5 µs
3.5 µs
3.5 µs
Frequency
400 kHz
400 kHz
400 kHz
Interface
2-Wire, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 24LC01BH-E/ST.

Related Parts

Descriptions

Descriptions of Microchip 24LC01BH-E/ST provided by its distributors.

EEPROM Serial-2Wire 1K-bit 128 x 8 3.3V/5V Automotive 8-Pin TSSOP Tube
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, TSSOP-8, RoHS
Microchip SCT
1K 2-Wire Serial EEPROM with half-array write protection
1K, 128 X 8 SERIAL EE, 2.5V EXT, 1/2 ARRAY WP | Microchip Technology Inc. 24LC01BH-E/ST
Eeprom, 1Kbit, -40 To 125Deg C; Memory Configuration:128 X 8Bit; Interfaces:Serial I2C (2-Wire); Clock Frequency Max:400Khz; Ic Case/Package:Tssop; No. Of Pins:8Pins; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24LC01BH-E/ST

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24LC01BH-EST

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time3.5 µs
Density1 kb
Frequency400 kHz
Interface2-Wire, Serial
Max Frequency100 kHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size128 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Microchip 24LC01BH-E/ST.

SHENGYU ELECTRONICS
Datasheet30 pages15 years ago
Microchip
Datasheet41 pages2 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements