Microchip 24LC01B/SN

Microchip 24LC01B/SN Serial EEPROM Memory, 1kbit, 900ns, 2.5 to 5.5 V 8-Pin SOIC

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
24LC01B/SN-ND 3,594 Buy Now »
USD
0.200 0.200 0.190 0.190 0.190
Avnet
24LC01B/SN 1,801 Buy Now »
USD
0.192 0.191 0.182 0.182 0.182
Arrow
24LC01B/SN 3,500 Buy Now »
USD
0.186 0.177 0.175 0.172 0.171
Verical
24LC01B/SN 3,500 Buy Now »
USD
0.173 0.173
microchipDIRECT
24LC01B/SN 37,254 Buy Now »
USD
0.200 0.200 0.190 0.180 0.180
Newark
12C1992 12 Buy Now »
USD
0.190
Mouser
579-24LC01BSN 3,115 Buy Now »
USD
0.240 0.200 0.190 0.182 0.182
Allied Electronics
70045222 1,600 Buy Now »
USD
0.190 0.190 0.180 0.170 0.170
Chip One Stop Global 2
C1S505200341257 3,500 Buy Now »
USD
0.235 0.199 0.186 0.186
C1S505200016661 157 Buy Now »
USD
0.689 0.589 0.589 0.589
Future Electronics
24LC01B/SN 3,972 Buy Now »
USD
0.156 0.156 0.137
Farnell
9757872 4,001 Buy Now »
GBP
0.242 0.200 0.151 0.151 0.151
element14 APAC
9757872 2,936 Buy Now »
SGD
0.376 0.313 0.298 0.285 0.285
Distrelec
24LC01B/SN 172 Buy Now »
EUR
0.190 0.190 0.170 0.170 0.170
Avnet Europe
24LC01B/SN 100 Buy Now »
USD
0.205 0.149 0.126
Avnet Asia
24LC01B/SN 1,800 Buy Now »
USD
0.200 0.175 0.175
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freelance Electronics
24LC01B/SN 4,171 Buy Now »
USD
0.100 0.100 0.100 0.100 0.100
Quest
24LC01B/SN 1,871 Buy Now »
USD
0.600 0.480 0.300 0.180 0.156
Component Sense
24LC01B/SN 450 Buy Now »
STLAA.com
24LC01BSN 113 ··
JieJie Electronics
24LC01B/SN 4,450 ··
Abacus Technologies
24LC01BSN 18,181 ··
Area51
24LC01B/SN 37 ··
GreenTree Electronics
24LC01B/SN 600 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
24LC01B/SN Contact ··

Descriptions

EEPROM [Microchip] 24LC01B/SN EEPROM
Distrelec
EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 8-Pin SOIC N Tube
Avnet Asia
IC, EEPROM SERIAL 1K, 24LC01, SOIC8; Memory Size:1Kbit; Memory Configuration:128 x 8; Interface Type:I2C, Serial, 2-Wire; Clock Frequency:400kHz; Supply Voltage Range:2.5V to 5.5V; Memory Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:24; Frequency:400kHz; IC Generic Number:24LC01; Interface:I2C; Interface Type:Serial, I2C; Logic Function Number:24LC01; Memory Configuration:128 x 8; Memory Size:1Kbit; Memory Type:EEPROM; Memory Voltage Vcc:2.5V; Operating Temperature Max:+70°C; Operating Temperature Min:0°C; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:2.5V; Termination Type:SMD; Voltage Vcc:2.5V
element14 APAC
1K 128 X 8 2.5V SERIAL EE
microchipDIRECT
IC, EEPROM, 1KBIT, SERIAL, 400KHZ SOIC-8
Component Sense
EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 8-Pin SOIC N Tube
Chip One Stop Global
Microchip 24LC01B/SN Serial EEPROM Memory, 1kbit, 900ns, 2.5 to 5.5 V 8-Pin SOIC
Allied Electronics
EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 8-Pin SOIC N Tube
Verical
1K 128 X 8 2.5V SERIAL EE
Microchip
EEPROM SERIAL 1K, 24LC01, SOIC8; Memory Type:EEPROM; Interface Type:Serial, I2C; Memory Size:1Kbit; Memory Configuration:128 x 8bit; Frequency:400kHz; Voltage, Memory Vcc:2.5V; Voltage, Supply Min:2.5V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Base Number:24; IC Generic Number:24LC01; Logic Function Number:24LC01; Temp, Op. Max:+70°C; Temp, Op. Min:0°C; Voltage, Vcc:2.5V
Farnell
EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 8-Pin SOIC N Tube
Avnet Europe
EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 8-Pin SOIC N Tube
Avnet
24LC01 Series 1 Kb I2C 2 Wire Interface (128 x 8) Serial EEPROM - SOIC-8
Future Electronics
IC EEPROM 1KBIT 400KHZ 8SOIC
Digi-Key
Serial EEPROM IC; Memory Type:Serial EEPROM; Interface Type:Serial, I2C; Memory Size:1Kbit; Memory Organization:128 x 8; Frequency:400kHz; Memory Voltage, Vcc:2.5 - 5.5V; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V ;RoHS Compliant: Yes
Newark

Technical Specifications

Supply Voltage (DC) 5 V 5.5 V (max)
Frequency 400 kHz
Lifecycle Status Active
Operating Voltage 2.5 V
Memory Size 125 B
Number of Pins 8
Access Time 400 ms
Case / Package / Footprint SOIC
RoHS Compliant
REACH SVHC Compliance No SVHC
Clock Speed 400 kHz
Lead-Free Status Lead Free
Packaging Tube
Mounting Type Surface Mount

Documents

microchipDIRECT
Datasheet 34 pages 7 years ago
Digi-Key
Datasheet 26 pages 11 years ago
Newark
Datasheet 24 pages 13 years ago
element14
Datasheet 26 pages 9 years ago
Allied Electronics
Datasheet 5 pages 7 years ago
Future Electronics
Datasheet 30 pages 8 years ago
iiiC
Datasheet 34 pages
Compliance Statements
Rohs Statement 3 pages
Conflict Mineral Statement 2 pages
Reach Statement 2 pages
Conflict Mineral Statement 1 page

Images

Alternate Names

Microchip Technology 24LC01B/SN
MICROCHIP TECHNOLOGY INC 24LC01B/SN
MICROCHIP TECH 24LC01B/SN
MICROCHI 24LC01B/SN
MICROC 24LC01B/SN
MCHP 24LC01B/SN
MICROCH 24LC01B/SN
MCP 24LC01B/SN
MCRCH 24LC01B/SN
MICROHIP 24LC01B/SN
MICROSHIP 24LC01B/SN
MICCHP 24LC01B/SN
MTech 24LC01B/SN
MICROCHP 24LC01B/SN
MICRIOCHIP 24LC01B/SN
MICROCHIP TECHNOLOGY (VA) 24LC01B/SN
MICROCHIP TECHNOLOGIES 24LC01B/SN
MICROCHIP TECHNOLOGY IRELAND LIMITED 24LC01B/SN
MICROCHIP TECHNOLOGY IRELAND 24LC01B/SN
MICROCHIP TECHNOLO 24LC01B/SN
MICROCHIPTECHNOLOGYINCORPORATED 24LC01B/SN
MICROCHIP-PBFREE 24LC01B/SN
MICROCHIP CORPORATION 24LC01B/SN
MICHROCHIP 24LC01B/SN
Microcchip 24LC01B/SN

Search for other parts like 24LC »