Technical Specifications

Number of Pins 8
Access Time 400 ms
Supply Voltage (DC) 5 V 5.5 V (max)
Lead-Free Status Lead Free
Case / Package / Footprint DIP
Frequency 400 kHz
Lifecycle Status Active
Clock Speed 400 kHz
Mounting Type Through Hole
Operating Voltage 2.5 V
RoHS Compliant
Memory Size 125 B

Documents

microchipDIRECT
Datasheet 34 pages 7 years ago
Farnell
Datasheet 26 pages 9 years ago
Digi-Key
Datasheet 26 pages 11 years ago
Mouser
Datasheet 24 pages 13 years ago
Allied Electronics
Datasheet 5 pages 7 years ago
Future Electronics
Datasheet 30 pages 8 years ago
iiiC
Datasheet 34 pages

Images

Alternate Names

MICRON TECHNOLOGY 24LC01B/P
Micron Technology Inc 24LC01B/P
MICRON TECH 24LC01B/P
MICR 24LC01B/P
MICON 24LC01B/P
MICRON SEMICONDUCTOR 24LC01B/P
Micron Tec 24LC01B/P
MCN 24LC01B/P
Micron Consumer Products Group 24LC01B/P
MT MICRON 24LC01B/P
MICRON INDUSTRIES 24LC01B/P
MICRON INDUSTRIES CORP 24LC01B/P
MICRON/NE 24LC01B/P
MICRON SEMICOND 24LC01B/P
MicronSem 24LC01B/P
MICRON TECHNOLOGY INC (VA) 24LC01B/P
MICRON TECHNOLOGY IDAHO 24LC01B/P
MICRN 24LC01B/P
Micron Industries Corporation 24LC01B/P
Micron Technology Incorporated 24LC01B/P
Rochester(Micron) 24LC01B/P
MICRON(RoHS) 24LC01B/P
MICRON ELECTRONIC 24LC01B/P
3249 MICRON 24LC01B/P
SPECTEK/MICRON 24LC01B/P

Search for other parts like 24LC »