Microchip 24LC014HT-I/SN

I²C™ Serial EEPROM, 2.5 to 5.5V, 1000 kHz, -40 to 125°C, SOIC-8, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC N
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time400 ns
Density1 kb
Frequency400 kHz
InterfaceI2C, Serial
Max Frequency1 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size128 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Microchip 24LC014HT-I/SN.

SHENGYU ELECTRONICS
Datasheet28 pages15 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.3
$ 0.312
$ 0.312
Stock
148,311
558,567
558,567
Authorized Distributors
6
14
14
Case/Package
SOIC N
SOIC
SOIC
Number of Pins
8
8
8
Density
1 kb
1 kb
1 kb
Access Time
400 ns
900 ns
900 ns
Frequency
400 kHz
400 kHz
400 kHz
Interface
I2C, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 24LC014HT-I/SN.

Related Parts

Descriptions

Descriptions of Microchip 24LC014HT-I/SN provided by its distributors.

I²C™ Serial EEPROM, 2.5 to 5.5V, 1000 kHz, -40 to 125°C, SOIC-8, RoHS
Microchip SCT
EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 8-Pin SOIC N T/R
1K, 128 X 8 SERIAL EE, 2.5V IND, 1/2 ARRAY WP | Microchip Technology Inc. 24LC014HT-I/SN
Eeprom, 1Kbit, -40 To 85Deg C; Memory Configuration:128 X 8Bit; Interfaces:Serial I2C (2-Wire); Clock Frequency Max:1Mhz; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24LC014HT-I/SN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24LC014HT-ISN

Technical Specifications

Physical
Case/PackageSOIC N
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time400 ns
Density1 kb
Frequency400 kHz
InterfaceI2C, Serial
Max Frequency1 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size128 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Microchip 24LC014HT-I/SN.

SHENGYU ELECTRONICS
Datasheet28 pages15 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements