Microchip 24LC014-I/SN

Serial EEPROM, I2C, 1K, 2.5-5.5V, I-Temp, SOIC-8 | Microchip Technology Inc. 24LC014-I/SN
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time900 ns
Density1 kb
Frequency400 kHz
Interface2-Wire, I2C, Serial
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size128 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
PackagingBulk
Dimensions
Height1.25 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip 24LC014-I/SN.

LKR
Datasheet36 pages13 years ago
Newark
Datasheet26 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
Future Electronics
Datasheet28 pages15 years ago
DigiKey
Datasheet24 pages19 years ago
Mouser
Datasheet22 pages20 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+9.52%

Alternate Parts

Price @ 1000
$ 0.312
$ 0.33
$ 0.33
Stock
501,421
202,197
202,197
Authorized Distributors
14
8
8
Case/Package
SOIC
SOIC N
SOIC N
Number of Pins
8
8
8
Density
1 kb
1 kb
1 kb
Access Time
900 ns
900 ns
900 ns
Frequency
400 kHz
400 kHz
400 kHz
Interface
2-Wire, I2C, Serial
I2C, Serial
I2C, Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 24LC014-I/SN.

Related Parts

Descriptions

Descriptions of Microchip 24LC014-I/SN provided by its distributors.

Serial EEPROM, I2C, 1K, 2.5-5.5V, I-Temp, SOIC-8 | Microchip Technology Inc. 24LC014-I/SN
24LC014 Series 1 Kb 2.5 to 5.5 V 400 Khz I2C Serial EEPROM - SOIC-8
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 85°C, SOIC-8, RoHS
Microchip SCT
EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 8-Pin SOIC N - Rail/Tube
SERIAL EEPROM, 1KBIT, 400KHZ, SOIC-8; Memory Size: 1Kbit; EEPROM Memory Configuration: 128 x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 400kHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltag

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24LC014-I/SN.
  • 24LC014-ISN
  • 24LC014I/SN
  • 24LC014ISN

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time900 ns
Density1 kb
Frequency400 kHz
Interface2-Wire, I2C, Serial
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size128 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
PackagingBulk
Dimensions
Height1.25 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip 24LC014-I/SN.

LKR
Datasheet36 pages13 years ago
Newark
Datasheet26 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
Future Electronics
Datasheet28 pages15 years ago
DigiKey
Datasheet24 pages19 years ago
Mouser
Datasheet22 pages20 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements