Microchip 24LC00T/ST

I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 85°C, TSSOP-8, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins8
Technical
Access Time900 ns
Density128 b
Frequency400 kHz
Interface2-Wire, I2C, Serial
Max Frequency400 kHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size16 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Microchip 24LC00T/ST.

SHENGYU ELECTRONICS
Datasheet34 pages12 years ago
Electro Sonic
Datasheet34 pages5 years ago
Newark
Datasheet24 pages19 years ago
Mouser
Datasheet18 pages20 years ago

Alternate Parts

Price @ 1000
$ 0.306
$ 0.314
$ 0.27
Stock
51,032
212,460
126,494
36,160
Authorized Distributors
4
8
6
6
Case/Package
TSSOP
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
8
Density
128 b
128 b
128 b
128 b
Access Time
900 ns
900 ns
900 ns
900 ns
Frequency
400 kHz
400 kHz
400 kHz
400 kHz
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 24LC00T/ST.

Related Parts

Descriptions

Descriptions of Microchip 24LC00T/ST provided by its distributors.

I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 85°C, TSSOP-8, RoHS
Microchip SCT
EEPROM Serial-I2C 128-bit 16 x 8 3.3V/5V 8-Pin TSSOP T/R
IC EEPROM 128BIT 400KHZ 8TSSOP | Microchip Technology Inc. 24LC00T/ST
Eeprom, 128Bit, 0 To 70Deg C; Memory Configuration:16 X 8Bit; Interfaces:Serial I2C (2-Wire); Clock Frequency Max:400Khz; Ic Case/Package:Tssop; No. Of Pins:8Pins; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24LC00T/ST

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24LC00TST

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins8
Technical
Access Time900 ns
Density128 b
Frequency400 kHz
Interface2-Wire, I2C, Serial
Max Frequency400 kHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size16 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Microchip 24LC00T/ST.

SHENGYU ELECTRONICS
Datasheet34 pages12 years ago
Electro Sonic
Datasheet34 pages5 years ago
Newark
Datasheet24 pages19 years ago
Mouser
Datasheet18 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements