Microchip 24LC00T/OT

24LC00 Series 128 Bit I2C 2 Wire (16 x 8) 2.5 V Serial EEPROM SMT - SOT-23-5
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-5
MountSurface Mount
Number of Pins5
Technical
Access Time900 ns
Density128 b
Frequency400 kHz
Interface2-Wire, I2C, Serial
Max Frequency400 kHz
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Memory Size16 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Microchip 24LC00T/OT.

SHENGYU ELECTRONICS
Datasheet34 pages12 years ago
Microchip
Datasheet34 pages5 years ago
Farnell
Datasheet24 pages19 years ago
Mouser
Datasheet18 pages20 years ago
iiiC
Datasheet24 pages0 years ago

Inventory History

3 month trend:
+35.91%

Alternate Parts

Price @ 1000
$ 0.23
$ 0.225
$ 0.225
Stock
1,050,068
2,133,597
2,133,597
Authorized Distributors
8
13
13
Case/Package
SOT-23-5
SOT-23
SOT-23
Number of Pins
5
5
5
Density
128 b
128 b
128 b
Access Time
900 ns
900 ns
900 ns
Frequency
400 kHz
400 kHz
400 kHz
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 24LC00T/OT.

Related Parts

Descriptions

Descriptions of Microchip 24LC00T/OT provided by its distributors.

24LC00 Series 128 Bit I2C 2 Wire (16 x 8) 2.5 V Serial EEPROM SMT - SOT-23-5
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 85°C, SOT-23-5, RoHS
Microchip SCT
EEPROM Serial-I2C 128-bit 16 x 8 3.3V/5V 5-Pin SOT-23 T/R
16 byte, 128 bit, 2.5V SEE5 SOT-23 T/R | Microchip Technology Inc. 24LC00T/OT
EEPROM Memory IC 128bit (16x8) I2C 400 kHz 3.5us SOT-23-5
Serial Eeprom, 128Bit, 400Khz, Sot-23-5; Memory Configuration:128K X 8Bit; Interfaces:Serial I2C (2-Wire); Clock Frequency Max:400Khz; Ic Case/Package:Sot-23; No. Of Pins:5Pins; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24LC00T/OT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24LC00T-OT
  • 24LC00TOT

Technical Specifications

Physical
Case/PackageSOT-23-5
MountSurface Mount
Number of Pins5
Technical
Access Time900 ns
Density128 b
Frequency400 kHz
Interface2-Wire, I2C, Serial
Max Frequency400 kHz
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Memory Size16 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Microchip 24LC00T/OT.

SHENGYU ELECTRONICS
Datasheet34 pages12 years ago
Microchip
Datasheet34 pages5 years ago
Farnell
Datasheet24 pages19 years ago
Mouser
Datasheet18 pages20 years ago
iiiC
Datasheet24 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements