Microchip 24LC00-I/SN

EEPROM Serial-I2C 128-bit 16 x 8 3.3V/5V 8-Pin SOIC N Tube / IC EEPROM 128BIT 400KHZ 8SOIC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time900 ns
Density128 b
Frequency400 kHz
Interface2-Wire, I2C, Serial
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size16 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current2 mA
PackagingBulk
Schedule B8542320050
Dimensions
Height1.5 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip 24LC00-I/SN.

LKR
Datasheet34 pages12 years ago
Microchip
Datasheet34 pages5 years ago
Farnell
Datasheet24 pages17 years ago
Future Electronics
Datasheet24 pages19 years ago
Mouser
Datasheet18 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
iiiC
Datasheet24 pages0 years ago

Inventory History

3 month trend:
-73.43%

Alternate Parts

Price @ 1000
$ 0.264
$ 0.258
$ 0.258
Stock
919,397
872,606
872,606
Authorized Distributors
11
12
12
Case/Package
SOIC
SOIC N
SOIC N
Number of Pins
8
8
8
Density
128 b
128 b
128 b
Access Time
900 ns
900 ns
900 ns
Frequency
400 kHz
400 kHz
400 kHz
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 24LC00-I/SN.

Related Parts

Descriptions

Descriptions of Microchip 24LC00-I/SN provided by its distributors.

EEPROM Serial-I2C 128-bit 16 x 8 3.3V/5V 8-Pin SOIC N Tube / IC EEPROM 128BIT 400KHZ 8SOIC
24LC00 Series 128 Bit I2C 2 Wire (16 x 8) 2.5 V Serial EEPROM SMT - SOIC-8
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 85°C, SOIC-8, RoHS
Microchip SCT
Microchip 24LC00-I/SN Serial EEPROM Memory,128bit,900ns,2.5 to 5.5V 8-Pin SOIC | Microchip Technology Inc. 24LC00-I/SN
SERIAL EEPROM, 128BIT, 400KHZ, SOIC-8; Memory Size: 128bit; EEPROM Memory Configuration: 16K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 400kHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Volt

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24LC00-I/SN.
  • 24LC00-ISN
  • 24LC00I/SN
  • 24LC00ISN

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time900 ns
Density128 b
Frequency400 kHz
Interface2-Wire, I2C, Serial
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size16 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current2 mA
PackagingBulk
Schedule B8542320050
Dimensions
Height1.5 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip 24LC00-I/SN.

LKR
Datasheet34 pages12 years ago
Microchip
Datasheet34 pages5 years ago
Farnell
Datasheet24 pages17 years ago
Future Electronics
Datasheet24 pages19 years ago
Mouser
Datasheet18 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
iiiC
Datasheet24 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements