Bel Fuse 24IMP6-1515-7

Convert Dc/dc 2X +/-15V 6W

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Technical
Efficiency83 %
FeaturesOCP, SCP
Isolation Voltage1.5 kV
Max Input Voltage36 V
Max Operating Temperature71 °C
Max Output Current200 mA
Max Power Dissipation6 W
Min Input Voltage10 V
Min Operating Temperature-25 °C
Number of Outputs2
PackagingBulk
Voltage - Output 115 V
Voltage - Output 2-15 V
Dimensions
Height12.192 mm
Length50.8 mm
Width50.8 mm

Engineering Resources

View Evaluation kits and Reference designs for Bel Fuse 24IMP6-1515-7.

Descriptions

Descriptions of Bel Fuse 24IMP6-1515-7 provided by its distributors.

CONVERT DC/DC 2X +/-15V 6W
Contact for details

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • BEL
  • Bel Fuse Inc
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • BEL STEWART CONNECTOR
  • Bel Magnetic Solutions
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • Bel Fuse - Circuit Protection
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • BEL PATCH CORDS
  • STEWART CONNECTOR SYSTEMS
  • BEL FUSE INC (VA)
  • BEL ICM
  • BEL STEWART CONN
  • BEL FUSEK
  • BEL FUSE PWR
  • FUSE
  • BEL STEWART GMBH
  • Bel Stewart / Cinch Connectors

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Technical
Efficiency83 %
FeaturesOCP, SCP
Isolation Voltage1.5 kV
Max Input Voltage36 V
Max Operating Temperature71 °C
Max Output Current200 mA
Max Power Dissipation6 W
Min Input Voltage10 V
Min Operating Temperature-25 °C
Number of Outputs2
PackagingBulk
Voltage - Output 115 V
Voltage - Output 2-15 V
Dimensions
Height12.192 mm
Length50.8 mm
Width50.8 mm

Compliance

Environmental Classification
RoHSNon-Compliant