Microchip 24FC64T-I/SM

I²C™ Serial EEPROM, 1.7 to 5.5V, 1 MHz, -40 to 85°C, SOIJ-8, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time400 ns
Density64 kb
Frequency1 MHz
InterfaceI2C, Serial
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA

Documents

Download datasheets and manufacturer documentation for Microchip 24FC64T-I/SM.

SHENGYU ELECTRONICS
Datasheet44 pages11 years ago
Microchip
Datasheet44 pages12 years ago
Datasheet51 pages2 years ago
Microchip SCT
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-51.18%

Alternate Parts

Price @ 1000
$ 0.487
$ 0.497
$ 0.497
Stock
62,547
89,984
89,984
Authorized Distributors
7
8
8
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
64 kb
64 kb
64 kb
Access Time
400 ns
400 ns
400 ns
Frequency
1 MHz
1 MHz
1 MHz
Interface
I2C, Serial
I2C, Serial
I2C, Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 24FC64T-I/SM.

Related Parts

Descriptions

Descriptions of Microchip 24FC64T-I/SM provided by its distributors.

I²C™ Serial EEPROM, 1.7 to 5.5V, 1 MHz, -40 to 85°C, SOIJ-8, RoHS
Microchip SCT
EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIJ T/R
Eeprom, 64Kbit, -40 To 85Deg C; Memory Configuration:8K X 8Bit; Interfaces:Serial I2C (2-Wire); Clock Frequency Max:1Mhz; Ic Case/Package:Soij; No. Of Pins:8Pins; Supply Voltage Min:1.7V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24FC64T-I/SM

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24FC64T-ISM

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time400 ns
Density64 kb
Frequency1 MHz
InterfaceI2C, Serial
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA

Documents

Download datasheets and manufacturer documentation for Microchip 24FC64T-I/SM.

SHENGYU ELECTRONICS
Datasheet44 pages11 years ago
Microchip
Datasheet44 pages12 years ago
Datasheet51 pages2 years ago
Microchip SCT
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements