Microchip 24FC515T-I/SM

Ic, serial Eeprom, 64Kx8, cmos, sop, 8Pin, plastic Rohs Compliant: Yes |Microchip 24FC515T-I/SM
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time400 ns
Density512 kb
Frequency1 MHz
InterfaceI2C, Serial
Max Frequency1 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size64 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Microchip 24FC515T-I/SM.

SHENGYU ELECTRONICS
Datasheet24 pages15 years ago
DigiKey
Datasheet22 pages18 years ago
Mouser
Datasheet22 pages20 years ago

Inventory History

3 month trend:
+117%

Alternate Parts

Price @ 1000
$ 9.6
$ 3.385
$ 3.385
Stock
62,600
125,774
125,774
Authorized Distributors
6
10
10
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Memory Type
EEPROM
EEPROM
EEPROM
Density
512 kb
512 kb
512 kb
Address Bus Width
-
-
-
Access Time
400 ns
400 ns
400 ns
Frequency
1 MHz
1 MHz
1 MHz
Interface
I2C, Serial
I2C, Serial
I2C, Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 24FC515T-I/SM.

Related Parts

Descriptions

Descriptions of Microchip 24FC515T-I/SM provided by its distributors.

Ic,serial Eeprom,64Kx8,cmos,sop,8Pin,plastic Rohs Compliant: Yes |Microchip 24FC515T-I/SM
512K, 64K X 8, 2.5V HI-SPD SER EE, 64 BYTE PAGE | Microchip Technology Inc. 24FC515T-I/SM
EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 8-Pin SOIJ T/R
SOIC-Wide-8 Pre-ordered MCUs ROHS
IC EEPROM 512KBIT I2C 1MHZ 8SOIJ
EEPROM, 512KBIT, -40 TO 85DEG C;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24FC515T-ISM

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time400 ns
Density512 kb
Frequency1 MHz
InterfaceI2C, Serial
Max Frequency1 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size64 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Microchip 24FC515T-I/SM.

SHENGYU ELECTRONICS
Datasheet24 pages15 years ago
DigiKey
Datasheet22 pages18 years ago
Mouser
Datasheet22 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements