Microchip 24C02C-I/MS

I²C™ Serial EEPROM, 4.5 to 5.5V, 400 kHz, -40 to 125°C, MSOP-8, RoHS
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time900 ns
Density2 kb
Frequency400 kHz
Interface2-Wire, I2C, Serial
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size256 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current3 mA
Number of Words256
Operating Supply Voltage5 V
PackagingBulk
Dimensions
Height950 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip 24C02C-I/MS.

SHENGYU ELECTRONICS
Datasheet30 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages20 years ago
Datasheet5 pages15 years ago
Microchip SCT
Datasheet0 pages0 years ago
Farnell
Datasheet8 pages12 years ago
DigiKey
Datasheet24 pages19 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-64.61%

Alternate Parts

Price @ 1000
$ 0.369
$ 0.35
$ 0.35
Stock
60,320
194,787
194,787
Authorized Distributors
8
8
8
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Density
2 kb
2 kb
2 kb
Access Time
900 ns
900 ns
900 ns
Frequency
400 kHz
400 kHz
400 kHz
Interface
2-Wire, I2C, Serial
I2C, Serial
I2C, Serial
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 24C02C-I/MS.

Related Parts

Descriptions

Descriptions of Microchip 24C02C-I/MS provided by its distributors.

I²C™ Serial EEPROM, 4.5 to 5.5V, 400 kHz, -40 to 125°C, MSOP-8, RoHS
Microchip SCT
24C02 Series 2 Kbit (256 x 8) 5.5 V Surface Mount I2C Serial EEPROM - MSOP-8
EEPROM Serial-I2C 2K-bit 256 x 8 5V 8-Pin MSOP Tube
Microchip 24C02C-I/MS Serial EEPROM Memory,2kbit,3500ns,4.5 to 5.5V 8-Pin MSOP | Microchip Technology Inc. 24C02C-I/MS
IC, EEPROM, SERIAL, 2K, 5V, 8MSOP; Memory Size:2Kbit; Memory Configuration:256 x 8; Interface Type:I2C, Serial, 2-Wire; Clock Frequency:400kHz; Supply Voltage Range:4.5V to 5.5V; Memory Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); Frequency:400kHz; IC Generic Number:24C02; Interface:I2C; Interface Type:I2C, Serial, 2 Wire; Memory Configuration:256 x 8; Memory Size:2Kbit; Memory Type:Serial EEPROM; Memory Voltage Vcc:5V; Package / Case:MSOP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24C02C-IMS

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time900 ns
Density2 kb
Frequency400 kHz
Interface2-Wire, I2C, Serial
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size256 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current3 mA
Number of Words256
Operating Supply Voltage5 V
PackagingBulk
Dimensions
Height950 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip 24C02C-I/MS.

SHENGYU ELECTRONICS
Datasheet30 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages20 years ago
Datasheet5 pages15 years ago
Microchip SCT
Datasheet0 pages0 years ago
Farnell
Datasheet8 pages12 years ago
DigiKey
Datasheet24 pages19 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements