Microchip 24C01CT-E/SN

I²C™ Serial EEPROM, 4.5 to 5.5V, 400 kHz, -40 to 125°C, SOIC-8, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time900 ns
Density1 kb
Frequency400 kHz
InterfaceI2C, Serial
Max Frequency400 kHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size128 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current3 mA
Operating Supply Voltage5 V
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Microchip 24C01CT-E/SN.

Augswan
Datasheet36 pages11 years ago
Electro Sonic
Datasheet0 pages0 years ago
Microchip SCT
Datasheet0 pages0 years ago
DigiKey
Datasheet24 pages18 years ago
Mouser
Datasheet18 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.37
$ 0.329
$ 0.329
$ 0.403
$ 0.33
Stock
146,131
102,038
325,588
271,017
57,645
Authorized Distributors
7
12
9
8
10
Case/Package
SOIC
SOIC
SOIC
SOIC
SOIC
Number of Pins
8
8
8
8
8
Density
1 kb
1 kb
1 kb
1 kb
1 kb
Access Time
900 ns
900 ns
900 ns
900 ns
900 ns
Frequency
400 kHz
400 kHz
400 kHz
400 kHz
400 kHz
Interface
I2C, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
I2C, Serial
I2C, Serial
Min Supply Voltage
4.5 V
4.5 V
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 24C01CT-E/SN.

Related Parts

Descriptions

Descriptions of Microchip 24C01CT-E/SN provided by its distributors.

I²C™ Serial EEPROM, 4.5 to 5.5V, 400 kHz, -40 to 125°C, SOIC-8, RoHS
Microchip SCT
EEPROM Serial-I2C 1K-bit 128 x 8 5V 8-Pin SOIC N T/R
IC EEPROM 1KBIT 400KHZ 8SOIC | Microchip Technology Inc. 24C01CT-E/SN
Eeprom, 1Kbit, -40 To 125Deg C; Memory Configuration:128 X 8Bit; Interfaces:Serial I2C (2-Wire); Clock Frequency Max:100Khz; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24C01CT-E/SN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24C01CT-ESN
  • 24C01CTE/SN
  • 24C01CTESN

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time900 ns
Density1 kb
Frequency400 kHz
InterfaceI2C, Serial
Max Frequency400 kHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size128 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current3 mA
Operating Supply Voltage5 V
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Microchip 24C01CT-E/SN.

Augswan
Datasheet36 pages11 years ago
Electro Sonic
Datasheet0 pages0 years ago
Microchip SCT
Datasheet0 pages0 years ago
DigiKey
Datasheet24 pages18 years ago
Mouser
Datasheet18 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements