Microchip 24C01CT-E/MC

EEPROM Serial-I2C 1K-bit 128 x 8 5V 8-Pin DFN EP T/R - Tape and Reel
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN EP
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time900 ns
Density1 kb
Frequency400 kHz
InterfaceI2C, Serial
Max Frequency400 kHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size128 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current3 mA
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Microchip 24C01CT-E/MC.

SHENGYU ELECTRONICS
Datasheet36 pages12 years ago
Electro Sonic
Datasheet0 pages0 years ago
Microchip SCT
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.961
$ 0.644
$ 0.644
Stock
140,082
264,158
264,158
Authorized Distributors
6
9
9
Case/Package
DFN EP
DFN
DFN
Number of Pins
8
8
8
Density
1 kb
1 kb
1 kb
Access Time
900 ns
900 ns
900 ns
Frequency
400 kHz
400 kHz
400 kHz
Interface
I2C, Serial
I2C, Serial
I2C, Serial
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 24C01CT-E/MC.

Descriptions

Descriptions of Microchip 24C01CT-E/MC provided by its distributors.

EEPROM Serial-I2C 1K-bit 128 x 8 5V 8-Pin DFN EP T/R - Tape and Reel
I²C™ Serial EEPROM, 4.5 to 5.5V, 400 kHz, -40 to 125°C, DFN-8, RoHS
Microchip SCT
Eeprom, 1Kbit, -40 To 125Deg C; Memory Configuration:128 X 8Bit; Interfaces:Serial I2C (2-Wire); Clock Frequency Max:100Khz; Ic Case/Package:Dfn-Ep; No. Of Pins:8Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24C01CT-E/MC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24C01CT-EMC

Technical Specifications

Physical
Case/PackageDFN EP
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time900 ns
Density1 kb
Frequency400 kHz
InterfaceI2C, Serial
Max Frequency400 kHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size128 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current3 mA
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Microchip 24C01CT-E/MC.

SHENGYU ELECTRONICS
Datasheet36 pages12 years ago
Electro Sonic
Datasheet0 pages0 years ago
Microchip SCT
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements