Microchip 24AA64T-I/OT

EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 5-Pin SOT-23 T/R - Tape and Reel
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins5
Technical
Access Time3.5 µs
Density64 kb
Frequency400 kHz
InterfaceI2C, Serial
Max Frequency100 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current3 mA
Number of Words8000
Operating Supply Voltage5 V
PackagingTape and Reel
Schedule B8542320050
Dimensions
Height1.3 mm
Length3.1 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip 24AA64T-I/OT.

LKR
Datasheet44 pages11 years ago
element14 APAC
Datasheet44 pages12 years ago
TME
Datasheet40 pages14 years ago
Microchip
Datasheet51 pages2 years ago
Microchip SCT
Datasheet0 pages0 years ago
Farnell
Datasheet8 pages12 years ago

Inventory History

3 month trend:
-9.11%

Alternate Parts

Price @ 1000
$ 0.45
$ 0.49
Stock
1,552,144
208,518
Authorized Distributors
13
9
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Density
64 kb
64 kb
Access Time
3.5 µs
900 ns
Frequency
400 kHz
400 kHz
Interface
I2C, Serial
I2C
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 24AA64T-I/OT.

Related Parts

Descriptions

Descriptions of Microchip 24AA64T-I/OT provided by its distributors.

EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 5-Pin SOT-23 T/R - Tape and Reel
24AA64 Series 64 Kbit (8K X 8) 5.5 V Surface Mount I2C Serial EEPROM - SOT-23-5
I²C™ Serial EEPROM, 1.7 to 5.5V, 400 kHz, -40 to 125°C, SOT-23-5, RoHS
Microchip SCT
64K, 8K X 8, 1.8V SER EE IND5 SOT-23 T/R | Microchip Technology Inc. 24AA64T-I/OT
SERIAL EEPROM, 64KBIT, 400KHZ, SOT-23-5; Memory Size:64Kbit; EEPROM Configuration:8K x 8bit; Interface Type:Serial I2C (2-Wire); Clock
EEPROM Operating temperature: -40...85 °C Power supply: 1.7...5.5 V Supply current: 3 mA Bus type: I²C Organisation: 8 k x 8 Bit Package: SOT23-5 Packaging: Tube Memory size: 64 kbit Standby current: 5 uA
SERIAL EEPROM, 64KBIT, 400KHZ, SOT-23-5; Memory Size: 64Kbit; EEPROM Memory Configuration: 8K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 400kHz; Memory Case Style: SOT-23; No. of Pins: 5Pins; Supply Voltage Min: 1.7V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 64Kbit I2C Serial EEPROM; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Automotive Qualification Standard: AEC-Q100; Clock Frequency Max: 400kHz; IC Interface Type: Serial I2C; Memory Density: 64Kbit; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 1.7V to 5.5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24AA64T-I/OT.
  • 24AA64T-IOT
  • 24AA64TI/OT
  • 24AA64TIOT

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins5
Technical
Access Time3.5 µs
Density64 kb
Frequency400 kHz
InterfaceI2C, Serial
Max Frequency100 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current3 mA
Number of Words8000
Operating Supply Voltage5 V
PackagingTape and Reel
Schedule B8542320050
Dimensions
Height1.3 mm
Length3.1 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip 24AA64T-I/OT.

LKR
Datasheet44 pages11 years ago
element14 APAC
Datasheet44 pages12 years ago
TME
Datasheet40 pages14 years ago
Microchip
Datasheet51 pages2 years ago
Microchip SCT
Datasheet0 pages0 years ago
Farnell
Datasheet8 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements