Microchip 24AA64T-I/MNY

In a Pack of 20, Microchip 24AA64T-I/MNY, 64kbit Serial EEPROM Memory, 1000ns 8-Pin TDFN I2C
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
Access Time3.5 µs
Density64 kb
Frequency400 kHz
InterfaceI2C, Serial
Max Frequency100 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current3 mA
Number of Words8
Operating Supply Voltage5 V
PackagingTape and Reel
Schedule B8542320050
Dimensions
Height750 µm
Length3 mm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Microchip 24AA64T-I/MNY.

SHENGYU ELECTRONICS
Datasheet44 pages11 years ago
Farnell
Datasheet44 pages12 years ago
Microchip
Datasheet51 pages2 years ago
Upverter
Datasheet40 pages14 years ago
Microchip SCT
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-1.70%

Alternate Parts

Price @ 1000
$ 0.49
$ 1.195
$ 1.195
Stock
5,629,475
5,510,919
5,510,919
Authorized Distributors
11
7
7
Case/Package
-
-
-
Number of Pins
8
8
8
Density
64 kb
64 kb
64 kb
Access Time
3.5 µs
3.5 µs
3.5 µs
Frequency
400 kHz
400 kHz
400 kHz
Interface
I2C, Serial
I2C, Serial
I2C, Serial
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 24AA64T-I/MNY.

Related Parts

Descriptions

Descriptions of Microchip 24AA64T-I/MNY provided by its distributors.

In a Pack of 20, Microchip 24AA64T-I/MNY, 64kbit Serial EEPROM Memory, 1000ns 8-Pin TDFN I2C
EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin TDFN EP T/R - Tape and Reel
24AA64 Series 64 Kb (8 K x 8) 5.5 V Surface Mount I2C™ Serial EEPROM - TDFN-8
I²C™ Serial EEPROM, 1.7 to 5.5V, 400 kHz, -40 to 125°C, TDFN-8, RoHS
Microchip SCT
64K, 8K X 8, 1.8V SER EE IND8 TDFN 2x3x0.8mm T/R | Microchip Technology Inc. 24AA64T-I/MNY

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24AA64T-IMNY

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
Access Time3.5 µs
Density64 kb
Frequency400 kHz
InterfaceI2C, Serial
Max Frequency100 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current3 mA
Number of Words8
Operating Supply Voltage5 V
PackagingTape and Reel
Schedule B8542320050
Dimensions
Height750 µm
Length3 mm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Microchip 24AA64T-I/MNY.

SHENGYU ELECTRONICS
Datasheet44 pages11 years ago
Farnell
Datasheet44 pages12 years ago
Microchip
Datasheet51 pages2 years ago
Upverter
Datasheet40 pages14 years ago
Microchip SCT
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements