Microchip 24AA515-I/P

EEPROM Serial-I2C 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin PDIP - Rail/Tube
NRND
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
MountThrough Hole
Number of Pins8
Technical
Access Time900 ns
Density512 kb
Frequency400 kHz
InterfaceI2C, Serial
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size64 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current3 mA
Operating Supply Voltage1.8 V
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Microchip 24AA515-I/P.

SHENGYU ELECTRONICS
Datasheet24 pages15 years ago
element14
Datasheet22 pages18 years ago
Newark
Datasheet26 pages19 years ago
Mouser
Datasheet22 pages20 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 24AA515-I/P.

Related Parts

Descriptions

Descriptions of Microchip 24AA515-I/P provided by its distributors.

EEPROM Serial-I2C 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin PDIP - Rail/Tube
EAR99 Through Hole 24AA515 Tube ic memory 400kHz 900ns 7.62mm 3mA
IC EEPROM 512K I2C 400KHZ 8DIP
EEPROM, 512KBIT, -40 TO 85DEG C;
Serial Eeprom, 512Kbit, 400Khz, Dip-8; Memory Configuration:64K X 8Bit; Interfaces:Serial I2C (2-Wire); Clock Frequency Max:400Khz; Ic Case/Package:Dip; No. Of Pins:8Pins; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Msl:- Rohs Compliant: Yes |Microchip 24AA515-I/P

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24AA515-IP
  • 24AA515I/P
  • 24AA515IP

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
MountThrough Hole
Number of Pins8
Technical
Access Time900 ns
Density512 kb
Frequency400 kHz
InterfaceI2C, Serial
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size64 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current3 mA
Operating Supply Voltage1.8 V
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Microchip 24AA515-I/P.

SHENGYU ELECTRONICS
Datasheet24 pages15 years ago
element14
Datasheet22 pages18 years ago
Newark
Datasheet26 pages19 years ago
Mouser
Datasheet22 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements