Microchip 24AA32A/P

EEPROM Serial-I2C 32K-bit 4K x 8 2.5V/3.3V/5V 8-Pin PDIP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Access Time3.5 µs
Density32 kb
Frequency400 kHz
InterfaceI2C, Serial
Max Frequency100 kHz
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Memory Size31.3 kB
Memory TypeEEPROM
Min Operating Temperature0 °C
Min Supply Voltage1.8 V
Nominal Supply Current3 mA
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Microchip 24AA32A/P.

Upverter
Datasheet28 pages17 years ago
SHENGYU ELECTRONICS
Datasheet44 pages12 years ago
Mouser
Datasheet26 pages20 years ago

Alternate Parts

Price @ 1000
$ 0.49
$ 0.49
Stock
34,288
92,735
92,735
Authorized Distributors
0
12
12
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Memory Type
EEPROM
EEPROM
EEPROM
Density
32 kb
32 kb
32 kb
Address Bus Width
-
-
-
Access Time
3.5 µs
900 ns
900 ns
Frequency
400 kHz
100 kHz
100 kHz
Interface
I2C, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Microchip 24AA32A/P.

Descriptions

Descriptions of Microchip 24AA32A/P provided by its distributors.

EEPROM Serial-I2C 32K-bit 4K x 8 2.5V/3.3V/5V 8-Pin PDIP
IC EEPROM 32KBIT I2C 400KHZ 8DIP
32K, 4K X 8 1.8V SERIAL EE PDIP-8<AZ

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24AA32AP

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Access Time3.5 µs
Density32 kb
Frequency400 kHz
InterfaceI2C, Serial
Max Frequency100 kHz
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Memory Size31.3 kB
Memory TypeEEPROM
Min Operating Temperature0 °C
Min Supply Voltage1.8 V
Nominal Supply Current3 mA
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Microchip 24AA32A/P.

Upverter
Datasheet28 pages17 years ago
SHENGYU ELECTRONICS
Datasheet44 pages12 years ago
Mouser
Datasheet26 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements