Microchip 24AA1026-I/SN

EEPROM Serial-I2C 1M-bit 128K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube - Rail/Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
Number of Pins8
Technical
Access Time900 ns
Density1 Mb
Frequency400 kHz
InterfaceI2C, Serial
Max Frequency1 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size128 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current5 mA
Number of Words128000
PackagingRail/Tube
Schedule B8542320050
Dimensions
Height1.5 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip 24AA1026-I/SN.

LKR
Datasheet30 pages8 years ago
Newark
Datasheet28 pages12 years ago
Datasheet28 pages12 years ago
Future Electronics
Datasheet32 pages10 years ago
Farnell
Datasheet8 pages12 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-23.21%

Alternate Parts

Price @ 1000
$ 3.56
$ 0.832
$ 0.832
Stock
96,428
1,358,244
1,358,244
Authorized Distributors
12
8
8
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
1 Mb
1 Mb
1 Mb
Access Time
900 ns
3.5 µs
3.5 µs
Frequency
400 kHz
1 MHz
1 MHz
Interface
I2C, Serial
I2C
I2C
Min Supply Voltage
1.7 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 24AA1026-I/SN.

Related Parts

Descriptions

Descriptions of Microchip 24AA1026-I/SN provided by its distributors.

EEPROM Serial-I2C 1M-bit 128K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube - Rail/Tube
I²C™ Serial EEPROM, 1.7 to 5.5V, 400 kHz, -40 to 85°C, SOIC-8, RoHS
Microchip SCT
24AA1026 Series 1 Mb (128 K x 8) 1.7 V Surface Mount I2C™ Serial EEPROM - SOIC-8
MICROCHIP - 24AA1026-I/SN - EEPROM SERIE 1MBIT, 400KHZ, SOIC-8
SERIAL EEPROM, 1MBIT, 400KHZ, SOIC-8; Memory Size: 1Mbit; EEPROM Memory Configuration: 128K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 400kHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Volta
EEPROM Operating temperature: -40...+85 °C Power supply: 1.7...5.5 V Supply current: 5 mA Bus type: I²C Organisation: 128 k x 8 Bit Package: SOIC-8N Packaging: Tape Memory size: 1 Mbit Standby current: 5 uA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24AA1026-I/SN.
  • 24AA1026-ISN
  • 24AA1026I/SN
  • 24AA1026ISN

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
Number of Pins8
Technical
Access Time900 ns
Density1 Mb
Frequency400 kHz
InterfaceI2C, Serial
Max Frequency1 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size128 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current5 mA
Number of Words128000
PackagingRail/Tube
Schedule B8542320050
Dimensions
Height1.5 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip 24AA1026-I/SN.

LKR
Datasheet30 pages8 years ago
Newark
Datasheet28 pages12 years ago
Datasheet28 pages12 years ago
Future Electronics
Datasheet32 pages10 years ago
Farnell
Datasheet8 pages12 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements