Microchip 24AA08HT-I/MNY

EEPROM Serial-I2C 8K-bit 4Block x 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin TDFN EP T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
Access Time3.5 µs
Density8 kb
Frequency400 kHz
InterfaceI2C, Serial
Max Frequency100 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current3 mA
PackagingTape and Reel

Documents

Download datasheets and manufacturer documentation for Microchip 24AA08HT-I/MNY.

Augswan
Datasheet32 pages10 years ago
TME
Datasheet28 pages16 years ago
Microchip
Datasheet36 pages2 years ago

Inventory History

3 month trend:
-80.00%

Alternate Parts

Price @ 1000
$ 0.35
$ 0.366
$ 0.366
Stock
238,451
500,131
500,131
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Density
8 kb
8 kb
8 kb
Access Time
3.5 µs
3.5 µs
3.5 µs
Frequency
400 kHz
100 kHz
100 kHz
Interface
I2C, Serial
I2C, Serial
I2C, Serial
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 24AA08HT-I/MNY.

Related Parts

Descriptions

Descriptions of Microchip 24AA08HT-I/MNY provided by its distributors.

EEPROM Serial-I2C 8K-bit 4Block x 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin TDFN EP T/R
I²C™ Serial EEPROM, 1.7 to 5.5V, 400 kHz, -40 to 85°C, TDFN-8, RoHS
Microchip SCT
Serial EEPROM - 8Kb - I²C - 400kHz Max Clock - 1.7-5.5V - Half Array Write Protection - -40°C to +85
Eeprom, 8Kbit, -40 To 85Deg C; Memory Configuration:4 Blk (256 X 8Bit); Interfaces:Serial I2C (2-Wire); Clock Frequency Max:400Khz; Ic Case/Package:Tdfn-Ep; No. Of Pins:8Pins; Supply Voltage Min:1.7V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24AA08HT-I/MNY

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24AA08HT-IMNY
  • 24AA08HTI/MNY

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
Access Time3.5 µs
Density8 kb
Frequency400 kHz
InterfaceI2C, Serial
Max Frequency100 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current3 mA
PackagingTape and Reel

Documents

Download datasheets and manufacturer documentation for Microchip 24AA08HT-I/MNY.

Augswan
Datasheet32 pages10 years ago
TME
Datasheet28 pages16 years ago
Microchip
Datasheet36 pages2 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements