Microchip 24AA04T-I/MS

EEPROM Serial-I2C 4K-bit 2Block x 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Access Time3.5 µs
Density4 kb
Frequency400 kHz
InterfaceI2C, Serial
Max Frequency100 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size512 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current3 mA
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Microchip 24AA04T-I/MS.

SHENGYU ELECTRONICS
Datasheet34 pages15 years ago
Newark
Datasheet46 pages4 years ago
Electro Sonic
Datasheet48 pages2 years ago
DigiKey
Datasheet26 pages18 years ago
Mouser
Datasheet24 pages20 years ago

Inventory History

3 month trend:
-19.23%

Alternate Parts

Price @ 1000
$ 0.34
$ 0.35
$ 0.35
Stock
372,706
259,563
259,563
Authorized Distributors
6
11
11
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Density
4 kb
4 kb
4 kb
Access Time
3.5 µs
900 ns
900 ns
Frequency
400 kHz
400 kHz
400 kHz
Interface
I2C, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 24AA04T-I/MS.

Related Parts

Descriptions

Descriptions of Microchip 24AA04T-I/MS provided by its distributors.

EEPROM Serial-I2C 4K-bit 2Block x 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP T/R
I²C™ Serial EEPROM, 1.7 to 5.5V, 400 kHz, -40 to 85°C, MSOP-8, RoHS
Microchip SCT
Eeprom, 4Kbit, -40 To 85Deg C; Memory Configuration:2 Blk (256 X 8Bit); Interfaces:Serial I2C (2-Wire); Clock Frequency Max:400Khz; Ic Case/Package:Msop; No. Of Pins:8Pins; Supply Voltage Min:1.7V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24AA04T-I/MS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24AA04T-IMS

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Access Time3.5 µs
Density4 kb
Frequency400 kHz
InterfaceI2C, Serial
Max Frequency100 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size512 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current3 mA
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Microchip 24AA04T-I/MS.

SHENGYU ELECTRONICS
Datasheet34 pages15 years ago
Newark
Datasheet46 pages4 years ago
Electro Sonic
Datasheet48 pages2 years ago
DigiKey
Datasheet26 pages18 years ago
Mouser
Datasheet24 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements