Microchip 24AA02E48-I/SN

EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time3.5 µs
Density2 kb
Frequency400 kHz
InterfaceI2C, Serial
Max Frequency100 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size256 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current3 mA
Operating Supply Voltage5 V
PackagingRail/Tube
Schedule B8542320050
Dimensions
Height1.25 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip 24AA02E48-I/SN.

Newark
Datasheet28 pages13 years ago
Augswan
Datasheet34 pages6 years ago
SHENGYU ELECTRONICS
Datasheet32 pages7 years ago
LKR
Datasheet30 pages11 years ago
Upverter
Datasheet18 pages15 years ago
Farnell
Datasheet8 pages12 years ago
Datasheet18 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet40 pages14 years ago
iiiC
Datasheet28 pages0 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-0.68%

Alternate Parts

Price @ 1000
$ 0.299
$ 0.299
$ 0.299
Stock
656,113
659,544
659,544
Authorized Distributors
15
12
12
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
2 kb
2 kb
2 kb
Access Time
3.5 µs
3.5 µs
3.5 µs
Frequency
400 kHz
400 kHz
400 kHz
Interface
I2C, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 24AA02E48-I/SN.

Related Parts

Descriptions

Descriptions of Microchip 24AA02E48-I/SN provided by its distributors.

EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube
24AA02 Series 2 Kbit (256 x 8) 5.5 V Surface Mount I2C Serial EEPROM - SOIC-8
MICROCHIP - 24AA02E48-I/SN - SERIAL EEPROM, 2KBIT, 400KHZ, SOIC-8
Application Specific EEPROMs, 8Bytes, 1.7 to 5.5V, -40 to 85°C, SOIC-8, RoHS
Microchip SCT
Microchip 24AA02E48-I/SN Serial EEPROM Memory,2kb,3500ns,1.7 to 5.5V 8-Pin SOIC | Microchip Technology Inc. 24AA02E48-I/SN
SERIAL EEPROM, 2KBIT, 400KHZ, SOIC-8; Memory Size: 2Kbit; EEPROM Memory Configuration: 2 BLK (128 x 8bit); Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 400kHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Suppl

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24AA02E48-I/SN.
  • 24AA02E48-ISN
  • 24AA02E48I/SN
  • 24AA02E48ISN

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time3.5 µs
Density2 kb
Frequency400 kHz
InterfaceI2C, Serial
Max Frequency100 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size256 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current3 mA
Operating Supply Voltage5 V
PackagingRail/Tube
Schedule B8542320050
Dimensions
Height1.25 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip 24AA02E48-I/SN.

Newark
Datasheet28 pages13 years ago
Augswan
Datasheet34 pages6 years ago
SHENGYU ELECTRONICS
Datasheet32 pages7 years ago
LKR
Datasheet30 pages11 years ago
Upverter
Datasheet18 pages15 years ago
Farnell
Datasheet8 pages12 years ago
Datasheet18 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet40 pages14 years ago
iiiC
Datasheet28 pages0 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements