Microchip 24AA00-I/SN

24AA00 Series 128 bit (16 x 8) 5.5 V SMT I2C Bus Serial EEPROM - SOIC-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time900 ns
Density128 b
Frequency400 kHz
Interface2-Wire, I2C, Serial
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size16 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current2 mA
PackagingBulk
TerminationSMD/SMT
Dimensions
Height1.5 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip 24AA00-I/SN.

SHENGYU ELECTRONICS
Datasheet34 pages12 years ago
Datasheet34 pages5 years ago
TME
Datasheet24 pages17 years ago
DigiKey
Datasheet24 pages19 years ago
Farnell
Datasheet8 pages12 years ago
Datasheet24 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
Mouser
Datasheet18 pages20 years ago

Inventory History

3 month trend:
-14.51%

Alternate Parts

Price @ 1000
$ 0.277
$ 0.24
$ 0.277
Stock
635,414
710,624
59,846
Authorized Distributors
7
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
128 b
128 b
128 b
Access Time
900 ns
900 ns
900 ns
Frequency
400 kHz
400 kHz
400 kHz
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Min Supply Voltage
1.8 V
1.8 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 24AA00-I/SN.

Related Parts

Descriptions

Descriptions of Microchip 24AA00-I/SN provided by its distributors.

24AA00 Series 128 bit (16 x 8) 5.5 V SMT I2C Bus Serial EEPROM - SOIC-8
I²C™ Serial EEPROM, 1.8 to 5.5V, 400 kHz, -40 to 85°C, SOIC-8, RoHS
Microchip SCT
EEPROM Serial-I2C 128-bit 16 x 8 2.5V/3.3V/5V 8-Pin SOIC N Tube
Microchip 24AA00-I/SN Serial EEPROM Memory,128bit,900ns,1.7 to 5.5V 8-Pin SOIC | Microchip Technology Inc. 24AA00-I/SN
Serial Eeprom, 128Bit, 400Khz, Soic-8; Memory Configuration:16 X 8Bit; Interfaces:Serial I2C (2-Wire); Clock Frequency Max:400Khz; Ic Case/Package:Soic; No. Of Pins:8Pins; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24AA00-I/SN
EEPROM SERIAL 16 BYTE, SMD, SOIC8; Memory Size:128bit; Memory Configuration:16 x 8; Interface Type:I2C, Serial, 2-Wire; Clock Frequency:400kHz; Supply Voltage Range:1.7V to 5.5V; Memory Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:24; Frequency:400kHz; IC Generic Number:24AA00; Interface:I2C; Interface Type:Serial, I2C; Logic Function Number:24AA00; Memory Configuration:16 x 8; Memory Size:128bit; Memory Type:EEPROM; Memory Voltage Vcc:1.8V; Operating Temperature Max:+85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:1.8V; Termination Type:SMD; Voltage Vcc:6V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24AA00-ISN
  • 24AA00I/SN
  • 24AA00ISN

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time900 ns
Density128 b
Frequency400 kHz
Interface2-Wire, I2C, Serial
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size16 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current2 mA
PackagingBulk
TerminationSMD/SMT
Dimensions
Height1.5 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip 24AA00-I/SN.

SHENGYU ELECTRONICS
Datasheet34 pages12 years ago
Datasheet34 pages5 years ago
TME
Datasheet24 pages17 years ago
DigiKey
Datasheet24 pages19 years ago
Farnell
Datasheet8 pages12 years ago
Datasheet24 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
Mouser
Datasheet18 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements