Lumberg 2486 01

Conn Mini USB 2.0 Type B RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port Bulk

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
2486 01 1,400 Buy Now »
USD
1.02 1.02
Newark
13M3896 1,698 Buy Now »
USD
3.36 3.36 3.02 1.87 1.87
Farnell
1243250 2,614 Buy Now »
GBP
1.91 1.67 1.32 1.14 1.05
element14 APAC
1243250 1,668 Buy Now »
SGD
3.67 3.30 2.70 2.70 2.70
Rutronik
COREC16323 0 ··
EUR
1.39 1.34
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TME
2486-01 189 Buy Now »
USD
1.67 1.50 1.34 1.18 1.18
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
2486 01 Contact ··

Descriptions

05P MINI USB TYP B 90° SMT
Rutronik
SOCKET, MINI, USB, B-TYPE, SMT; Connector Type:USB; Gender:Socket; No. of Ways:5; Termination Method:Solder; Contact Plating:Gold; Mounting Type:Surface Mount; SVHC:No SVHC; Current Rating:0.5A; Voltage Rating AC:5V; Test Voltage:100V
Farnell
Socket; USB B mini; on PCBs; SMT; PIN:5; horizontal; V: USB 2.0
TME
; Connector Type:Mini USB; Gender:Receptacle; No. of Contacts:5; Contact Termination:Solder; Contact Plating:Gold; Voltage, AC:5V ;RoHS Compliant: Yes
Newark
Conn Mini USB 2.0 Type B RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port Bulk
Verical
SOCKET, MINI, USB, SMT, 5WAYS; Connector Type:USB; Gender:Receptacle; No. of Contacts:5; Contact Termination:Solder; Connector Mounting:PCB; Contact Plating:Gold; SVHC:No SVHC (15-Dec-2010); Connector Mounting Orientation:PCB; Connector Type:USB; Contact Plating:Gold; Current Rating:0.5A; Mounting Type:Surface Mount; No. of Ways:5; Termination Method:Solder; Test Voltage:100V; Voltage Rating VAC:5V
element14 APAC

Technical Specifications

Mounting Type Solder Surface Mount
Contact Plating Gold
REACH SVHC Compliance No SVHC
Color Black
Gender Female
Current Rating 500 mA
Voltage Rating (AC) 5 V
Number of Contacts 5
Orientation Right Angle
Contact Material Bronze
RoHS Compliant

Documents

element14
Datasheet 1 page 11 years ago
TME
Datasheet 1 page 1 year ago

Images

Alternate Names

LUMBER 2486 01
LUMBERG AUTOMATION 2486 01
LUMB 2486 01
LUMBERG CONNECT GMBH 2486 01
Lumberg Inc 2486 01
Karl Lumberg 2486 01
LUMBERG NETHERLANDS 2486 01
LUMBERG CONNECT 2486 01
Lumberg Germany 2486 01
LUMBERG CONN 2486 01
LUMBERG USA IN 2486 01
LUMBERG AUTOMATION-A BELDEN COMPANY 2486 01
Lumberg Holding 2486 01

Search for other parts like 2486 »