Keystone 2479

Battery Holder, AAA, Polypropylene, PC Mount, 3, Spring, PC Lug | Keystone Electronics 2479

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPolypropylene
Contact MaterialBrass
Contact PlatingNickel
MaterialPlastic
MountPCB, Through Hole
Technical
Number of Batteries3
Number of Cells3
PackagingBulk
TerminationPC Pin
Dimensions
Wire/Cable Gauge26 AWG

Documents

Download datasheets and manufacturer documentation for Keystone 2479.

Future Electronics
Datasheet1 page11 years ago
Datasheet1 page15 years ago
Datasheet1 page8 years ago
Datasheet1 page17 years ago
Datasheet2 pages19 years ago
Upverter
Datasheet1 page11 years ago
element14
Datasheet1 page21 years ago
TME
Datasheet1 page2 years ago
Newark
Datasheet1 page9 years ago
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
Datasheet1 page18 years ago

Inventory History

3 month trend:
-31.78%

Engineering Resources

View Evaluation kits and Reference designs for Keystone 2479.

Descriptions

Descriptions of Keystone 2479 provided by its distributors.

Battery Holder, AAA, Polypropylene, PC Mount, 3, Spring, PC Lug | Keystone Electronics 2479
Cylindrical Battery Contacts, Clips, Holders & Springs 3AAA HOLDER PC MNT
BATTERY HOLDER, AAA, 3WAY; Battery Sizes Accepted: AAA; No. of Batteries: 3; Battery Holder Mount: Through Hole; Product Range: -; SVHC: No SVHC (15-Jan-2019); Battery Size Code: AAA; Battery Terminals: PCB Pins; For Use With: A
Battery Holder, 3Aaa, Through Hole; Battery Sizes Accepted:Aaa; No. Of Batteries:3; Product Range:-; Accessory Type:Battery Holder; Body Material:Polypropylene; Contact Plating:Nickel Plated Contacts; For Use With:Aaa Batteries Rohs Compliant: Yes |Keystone 2479

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • JWMLR
  • KEYSTONE ELECTRONICS CORPORATION
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO
  • KEYSTONE ELEC CORP
  • KSTN
  • KEYSTONE ELECTRIC CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2479.

Technical Specifications

Physical
Body MaterialPolypropylene
Contact MaterialBrass
Contact PlatingNickel
MaterialPlastic
MountPCB, Through Hole
Technical
Number of Batteries3
Number of Cells3
PackagingBulk
TerminationPC Pin
Dimensions
Wire/Cable Gauge26 AWG

Documents

Download datasheets and manufacturer documentation for Keystone 2479.

Future Electronics
Datasheet1 page11 years ago
Datasheet1 page15 years ago
Datasheet1 page8 years ago
Datasheet1 page17 years ago
Datasheet2 pages19 years ago
Upverter
Datasheet1 page11 years ago
element14
Datasheet1 page21 years ago
TME
Datasheet1 page2 years ago
Newark
Datasheet1 page9 years ago
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant