Adafruit Industries 2471

Circular Connector, 4 Contact(s), Polyethylene Polyurethane, Female, Plug
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
Technical
Evaluation KitYes
Frequency2.4 GHz
Schedule B8473300002

Documents

Download datasheets and manufacturer documentation for Adafruit Industries 2471.

RS (Formerly Allied Electronics)
Datasheet48 pages7 years ago
Newark
Datasheet3 pages8 years ago

Inventory History

3 month trend:
-59.00%

Engineering Resources

View Evaluation kits and Reference designs for Adafruit Industries 2471.

Related Parts

Descriptions

Descriptions of Adafruit Industries 2471 provided by its distributors.

Circular Connector, 4 Contact(s), Polyethylene Polyurethane, Female, Plug
Adafruit Huzzah Esp8266 Breakout; Accessory Type:Adafruit Huzzah Esp8266 Breakout; For Use With:-; Product Range:- Rohs Compliant: Yes |Adafruit 2471
Family Name = Breakout Boards / Product Type = Breakout / Frequency MHz = 80 / Interfaces = I²C / Interfaces = Analogue / Interfaces = SPI / Interfaces = UART / Interfaces = GPIO / Length mm = 38 / Width mm = 25 / Height mm = 5 / Weight g = 5

Manufacturer Aliases

Adafruit Industries has several brands around the world that distributors may use as alternate names. Adafruit Industries may also be known as the following names:

  • Adafruit
  • Adafruit Industries LLC
  • AOAFRUIT INDUSTRIES
  • ADAFRUIT INDUST
  • ADAF

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA2471

Technical Specifications

Physical
Case/PackageModule
Technical
Evaluation KitYes
Frequency2.4 GHz
Schedule B8473300002

Documents

Download datasheets and manufacturer documentation for Adafruit Industries 2471.

RS (Formerly Allied Electronics)
Datasheet48 pages7 years ago
Newark
Datasheet3 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant