Keystone 2470

Cylindrical Battery Contacts, Clips, Holders & Springs N PC mnt for 1 Plastic btty holder

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPP, Polypropylene
ColorBlack
Contact MaterialBrass
Contact PlatingNickel
MaterialPP, Plastic, Polypropylene
MountPCB, Through Hole
Technical
Number of Batteries1
Number of Cells1
TerminationPC Pin
Dimensions
Wire/Cable Gauge26 AWG

Documents

Download datasheets and manufacturer documentation for Keystone 2470.

Newark
Datasheet1 page11 years ago
Datasheet1 page11 years ago
TME
Datasheet1 page16 years ago
Future Electronics
Datasheet1 page8 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
Datasheet1 page15 years ago
Datasheet4 pages18 years ago

Inventory History

3 month trend:
+314%

Engineering Resources

View Evaluation kits and Reference designs for Keystone 2470.

Descriptions

Descriptions of Keystone 2470 provided by its distributors.

Cylindrical Battery Contacts, Clips, Holders & Springs N PC mnt for 1 Plastic btty holder
Battery Holder, THM, 1 Cell, Cell Size N or 12V, Plastic | Keystone Electronics 2470
Battery Holder, 1N, Through Hole; Battery Sizes Accepted:N; No. Of Batteries:1; Product Range:-; Accessory Type:Battery Holder; Body Material:Polypropylene; Contact Plating:Nickel Plated Contacts; For Use With:N Batteries Rohs Compliant: Yes |Keystone 2470

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • JWMLR
  • KEYSTONE ELECTRONICS CORPORATION
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO
  • KEYSTONE ELEC CORP
  • KSTN
  • KEYSTONE ELECTRIC CORP

Technical Specifications

Physical
Body MaterialPP, Polypropylene
ColorBlack
Contact MaterialBrass
Contact PlatingNickel
MaterialPP, Plastic, Polypropylene
MountPCB, Through Hole
Technical
Number of Batteries1
Number of Cells1
TerminationPC Pin
Dimensions
Wire/Cable Gauge26 AWG

Documents

Download datasheets and manufacturer documentation for Keystone 2470.

Newark
Datasheet1 page11 years ago
Datasheet1 page11 years ago
TME
Datasheet1 page16 years ago
Future Electronics
Datasheet1 page8 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
Datasheet1 page15 years ago
Datasheet4 pages18 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant