Alpha Wire 2466C SL002

Cable; 2; 22 AWG; 7/30; Aluminum/Polyester; 0.16 in.; 0.008 in.; 0.019 in.; PVC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
Technical
PackagingBulk
Dimensions
Length152.4 m
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for Alpha Wire 2466C SL002.

element14 APAC
Datasheet4 pages6 years ago
Farnell
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago
Datasheet5 pages18 years ago
DigiKey
Datasheet1 page23 years ago

Inventory History

3 month trend:
-8.73%

Engineering Resources

View Evaluation kits and Reference designs for Alpha Wire 2466C SL002.

Related Parts

Descriptions

Descriptions of Alpha Wire 2466C SL002 provided by its distributors.

Cable; 2; 22 AWG; 7/30; Aluminum/Polyester; 0.16 in.; 0.008 in.; 0.019 in.; PVC
XTRA-GUARD Multi-Conductor Shielded Cable 2PR 22AWG SHIELD
Alpha Wire 2466C SL002 Data Transmission Cable 22AWG 2 Pair (152m Reel)
Multiconductor Paired Communication & Control Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; No. of Pairs:2; Conductor Size AWG:22; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
CABLE, 22AWG, 2 PAIR, SLATE, 152.4M; Cable Shielding: Screened; No. of Pairs: 2 Pair; Wire Gauge: 22AWG; Conductor Area CSA: 0.36mm²; Reel Length (Imperial): 500ft; Reel Length (Metric): 152.4m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 7 x 30AWG; Voltage Rating: 300V; Jacket Material: PVC; Conductor Material: Tinned Copper; External Diameter: 4.064mm; Product Range: -; SVHC: No SVHC (15-Jan-2019); Cable Type: Foil Shield; Conductor Make-up: 7 / 30AWG; Outer Diameter: 4.1mm; Shield Material: Foil; Shield Type: Shielded; Wire Size: 22AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE/EDGE
  • ALPHA WIRE|MARKEL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2466C SL002.

Technical Specifications

Physical
ColorGrey
Technical
PackagingBulk
Dimensions
Length152.4 m
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for Alpha Wire 2466C SL002.

element14 APAC
Datasheet4 pages6 years ago
Farnell
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago
Datasheet5 pages18 years ago
DigiKey
Datasheet1 page23 years ago

Compliance

Environmental Classification
RoHSCompliant