Alpha Wire 2466C SL001

Cable; 2; 22 AWG; 7/30; Aluminum/Polyester; 0.16 in.; 0.008 in.; 0.019 in.; PVC

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A131-1000-ND 10 Buy Now »
USD
446.01 340.37 293.43 293.43 293.43
Newark
69H8883 1 Buy Now »
USD
408.45 354.46 354.46 354.46 354.46
Electronic Supply
2466C SL001 9,300 Send RFQ »
Mouser
602-2466C-1000 9 Buy Now »
USD
362.15 346.51 346.51 346.51 346.51
Area51-Authorized
2466C SL001 3 ··
USD
358.51 358.51 358.51 358.51 358.51
Master Electronics
2466CSL001 1 ··
USD
317.22 300.95 300.95 300.95 300.95
Allied Electronics
70139673 2 Buy Now »
USD
386.18 360.05 319.24 319.24 319.24
Heilind Asia
ALP2466C-SLA-1000FT 3,000 Buy Now »
Farnell
1302758 8 Buy Now »
GBP
185.21 175.95 166.69 166.69 166.69
element14 APAC
2477818 1 Buy Now »
SGD
584.25 584.25 584.25 584.25 584.25
RS Components
1683050 1 Buy Now »
GBP
185.13 185.13 166.60 166.60 166.60
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Area51
2466C SL001 3 ··
USD
358.51 358.51 358.51 358.51 358.51
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
2466C SL001 Contact ··
XS Micro
2466C SL001 Contact ··

Descriptions

CABLE, 22AWG, IND SHLD, 2PAIR, 305M
element14 APAC
XTRA-GUARD Multi-Conductor Shielded Cable 2PR 22AWG SHIELD
Mouser
2 PAIRS CABLE 22AWG
RS Components
Cable; 2; 22 AWG; 7/30; Aluminum/Polyester; 0.16 in.; 0.008 in.; 0.019 in.; PVC
Allied Electronics
2466C SLATE 1000 FT
Master Electronics
Cross Referenced to ALPHA WIRE CORP. - Part: ALP2466C-SLA-1000FT
Heilind Asia
MULTI-PAIR 4COND 22AWG 1000'
Digi-Key
CABLE, 22AWG, IND SHLD, 2PAIR, 305M
Farnell
SHIELDED MULTIPAIR CABLE 2PR 1000FT 300V GRAY
Newark

Technical Specifications

Shielding Yes
Size-Length 304.8 m
RoHS Compliant
REACH SVHC Compliance No SVHC
Color Gray
Voltage Rating (DC) 400 V
Flammability Rating CSA FT-4
Packaging Bulk
Insulation Material PVC
Number of Conductors 4
Conductor Material Tinned Copper
Jacket Material PVC
Wire Gauge 22 AWG

Documents

Farnell
Datasheet 3 pages 4 years ago
Datasheet 1 page 10 years ago
Datasheet 3 pages 4 years ago
Electro Sonic
Datasheet 3 pages 2 years ago
Allied Electronics
Datasheet 5 pages 11 years ago
Datasheet 2 pages 10 years ago
Digi-Key
Datasheet 1 page 15 years ago

Images

Alternate Names

ALPHA 2466C SL001
ALPH 2466C SL001
ALP 2466C SL001
ALPHA WIRE COMPANY 2466C SL001
ALPHA IND 2466C SL001
ALPHA WIRE CORP 2466C SL001
ALPHA WIRE CORPORATION 2466C SL001
ALPHA WIRE CO 2466C SL001
ALPHA WIR 2466C SL001
ALPHA WIRE COMP 2466C SL001
ALPW 2466C SL001
Alpha Wire & Tubing 2466C SL001
Alpha Wire & Cable 2466C SL001
ALPHA WIRE COPORATIO 2466C SL001
ALPHA WIRE CORPORATION ACCT#1207 2466C SL001
APLHA WIRE 2466C SL001
ALPHA COMPANY LTD 2466C SL001
ALPHA DEARBORN 2466C SL001
ALPHA WIRELE 2466C SL001
ALPHA WIRE COMPAGNY 2466C SL001
ALPHA WIRE ACCT#1207 2466C SL001
ALPHA WIRE / DEARBORN 2466C SL001
ALPHA WIRE/EDGE 2466C SL001
ALPHA WIRE|MARKEL 2466C SL001
Alpha Wire Braid 2466C SL001

Search for other parts like 2466C SL »