Keystone 2466

Battery Holder, THM, 1 Cell, Cell Size AAA, Plastic | Keystone Electronics 2466

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPP, Polypropylene
Contact MaterialBrass
Contact PlatingNickel
MaterialPlastic
MountPCB, Through Hole
Technical
Number of Batteries1
Number of Cells1
PackagingBulk
TerminationPC Pin

Documents

Download datasheets and manufacturer documentation for Keystone 2466.

Future Electronics
Datasheet1 page11 years ago
Datasheet1 page8 years ago
Datasheet1 page15 years ago
Datasheet1 page17 years ago
element14
Datasheet1 page21 years ago
RS (Formerly Allied Electronics)
Datasheet1 page19 years ago
Datasheet1 page12 years ago
Farnell
Datasheet1 page11 years ago
TME
Datasheet1 page2 years ago
Sager Electronics
Datasheet1 page4 years ago

Inventory History

3 month trend:
+3.42%

Engineering Resources

View Evaluation kits and Reference designs for Keystone 2466.

Descriptions

Descriptions of Keystone 2466 provided by its distributors.

Battery Holder, THM, 1 Cell, Cell Size AAA, Plastic | Keystone Electronics 2466
Cylindrical Battery Contacts, Clips, Holders & Springs AAA P.C.B HOLDER
BATTERY HOLDER; Battery Sizes Accepted: AAA; No. of Batteries: 1; Battery Holder Mount: Through Hole; Product Range: -; SVHC: No SVHC (15-Jan-2019); Accessory Type: Battery Holder; Battery Size Code: AAA; Battery Terminals: PCB Pins; For Use With: AAA Batteries; No. of Cells: 1
Battery Holder Type = Holder / Cells = 1 / Suitable for = AAA / Termination Type = PCB Pins / Mounting Type = Through Hole / Contact Plating = Brass / Body Material = Plastic / Length mm = 49.99 / Width mm = 13 / Height mm = 12.7
Battery Holder, 1Aaa, Through Hole; Battery Sizes Accepted:Aaa; No. Of Batteries:1; Product Range:-; Accessory Type:Battery Holder; Body Material:Polypropylene; Contact Plating:Nickel Plated Contacts; For Use With:Aaa Batteries Rohs Compliant: Yes |Keystone 2466

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • JWMLR
  • KEYSTONE ELECTRONICS CORPORATION
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO
  • KEYSTONE ELEC CORP
  • KSTN
  • KEYSTONE ELECTRIC CORP

Technical Specifications

Physical
Body MaterialPP, Polypropylene
Contact MaterialBrass
Contact PlatingNickel
MaterialPlastic
MountPCB, Through Hole
Technical
Number of Batteries1
Number of Cells1
PackagingBulk
TerminationPC Pin

Documents

Download datasheets and manufacturer documentation for Keystone 2466.

Future Electronics
Datasheet1 page11 years ago
Datasheet1 page8 years ago
Datasheet1 page15 years ago
Datasheet1 page17 years ago
element14
Datasheet1 page21 years ago
RS (Formerly Allied Electronics)
Datasheet1 page19 years ago
Datasheet1 page12 years ago
Farnell
Datasheet1 page11 years ago
TME
Datasheet1 page2 years ago
Sager Electronics
Datasheet1 page4 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant