Keystone 2462

Battery Holder, AA, Polypropylene, PC Mount, 2, Spring, PC Lug | Keystone Electronics 2462

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPolypropylene
Contact MaterialBrass
Contact PlatingNickel
MaterialPlastic
MountPCB, Through Hole
Technical
Number of Batteries2
Number of Cells2
PackagingBulk
TerminationPC Pin
Dimensions
Wire/Cable Gauge26 AWG

Documents

Download datasheets and manufacturer documentation for Keystone 2462.

Future Electronics
Datasheet1 page10 years ago
Datasheet1 page15 years ago
Datasheet1 page8 years ago
Datasheet1 page17 years ago
Upverter
Datasheet1 page21 years ago
Farnell
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet1 page11 years ago
Datasheet1 page12 years ago
Datasheet1 page18 years ago
TME
Datasheet1 page2 years ago
Sager Electronics
Datasheet1 page6 years ago
SOS electronic
Datasheet1 page18 years ago

Inventory History

3 month trend:
-8.77%

Engineering Resources

View Evaluation kits and Reference designs for Keystone 2462.

Descriptions

Descriptions of Keystone 2462 provided by its distributors.

Battery Holder, AA, Polypropylene, PC Mount, 2, Spring, PC Lug | Keystone Electronics 2462
Cylindrical Battery Contacts, Clips, Holders & Springs 2 CELL AA PC HOLDER
BATTERY HOLDER; Battery Sizes Accepted: AA; No. of Batteries: 2; Battery Holder Mount: Through Hole; Product Range: -; SVHC: No SVHC (15-Jan-2019); Accessory Type: Battery Holder; Battery Size Code: AA; Battery Terminals: PCB Pi
Battery Holder, 2Aa, Through Hole; Battery Sizes Accepted:Aa; No. Of Batteries:2; Product Range:-; Accessory Type:Battery Holder; Body Material:Polypropylene; Contact Plating:Nickel Plated Contacts; For Use With:Aa Batteries Rohs Compliant: Yes |Keystone 2462

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • JWMLR
  • KEYSTONE ELECTRONICS CORPORATION
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO
  • KEYSTONE ELEC CORP
  • KSTN
  • KEYSTONE ELECTRIC CORP

Technical Specifications

Physical
Body MaterialPolypropylene
Contact MaterialBrass
Contact PlatingNickel
MaterialPlastic
MountPCB, Through Hole
Technical
Number of Batteries2
Number of Cells2
PackagingBulk
TerminationPC Pin
Dimensions
Wire/Cable Gauge26 AWG

Documents

Download datasheets and manufacturer documentation for Keystone 2462.

Future Electronics
Datasheet1 page10 years ago
Datasheet1 page15 years ago
Datasheet1 page8 years ago
Datasheet1 page17 years ago
Upverter
Datasheet1 page21 years ago
Farnell
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet1 page11 years ago
Datasheet1 page12 years ago
Datasheet1 page18 years ago
TME
Datasheet1 page2 years ago
Sager Electronics
Datasheet1 page6 years ago
SOS electronic
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant