Keystone 2460

Battery Holder, AA, Polypropylene, PC Mount, 1, Spring, PC Lug | Keystone Electronics 2460

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPolypropylene
ColorBlack
Contact MaterialBrass
Contact PlatingNickel
MaterialPlastic
MountPCB, Through Hole
Number of Pins2
Technical
Number of Batteries1
Number of Cells1
PackagingBulk
TerminationPC Pin
Dimensions
Wire/Cable Gauge26 AWG

Documents

Download datasheets and manufacturer documentation for Keystone 2460.

Future Electronics
Datasheet1 page11 years ago
Datasheet1 page15 years ago
Datasheet1 page8 years ago
Datasheet1 page17 years ago
element14
Datasheet1 page21 years ago
SOS electronic
Datasheet1 page18 years ago
Farnell
Datasheet1 page11 years ago
Upverter
Datasheet1 page6 years ago
TME
Datasheet1 page2 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
Datasheet1 page18 years ago

Inventory History

3 month trend:
-46.95%

Engineering Resources

View Evaluation kits and Reference designs for Keystone 2460.

Descriptions

Descriptions of Keystone 2460 provided by its distributors.

Battery Holder, AA, Polypropylene, PC Mount, 1, Spring, PC Lug | Keystone Electronics 2460
Cylindrical Battery Contacts, Clips, Holders & Springs PC MNT AA BAT HLDR
BATTERY HOLDER; Battery Sizes Accepted: AA; No. of Batteries: 1; Battery Holder Mount: Through Hole; Product Range: -; SVHC: No SVHC (15-Jan-2019); Accessory Type: Battery Holder; Battery Size Code: AA; Battery Terminals: PCB Pi

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • JWMLR
  • KEYSTONE ELECTRONICS CORPORATION
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO
  • KEYSTONE ELEC CORP
  • KSTN
  • KEYSTONE ELECTRIC CORP

Technical Specifications

Physical
Body MaterialPolypropylene
ColorBlack
Contact MaterialBrass
Contact PlatingNickel
MaterialPlastic
MountPCB, Through Hole
Number of Pins2
Technical
Number of Batteries1
Number of Cells1
PackagingBulk
TerminationPC Pin
Dimensions
Wire/Cable Gauge26 AWG

Documents

Download datasheets and manufacturer documentation for Keystone 2460.

Future Electronics
Datasheet1 page11 years ago
Datasheet1 page15 years ago
Datasheet1 page8 years ago
Datasheet1 page17 years ago
element14
Datasheet1 page21 years ago
SOS electronic
Datasheet1 page18 years ago
Farnell
Datasheet1 page11 years ago
Upverter
Datasheet1 page6 years ago
TME
Datasheet1 page2 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant