Honeywell 2455R-00980818

Commercial Thermostat |Honeywell 2455R-00980818
In Stock
Datasheet

Technical Specifications

Technical
Current Rating10 A
Max Operating Temperature150 °C
Min Operating Temperature0 °C
Voltage Rating (AC)120 V

Documents

Download datasheets and manufacturer documentation for Honeywell 2455R-00980818.

Sager Electronics
Datasheet24 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Honeywell 2455R-00980818.

Descriptions

Descriptions of Honeywell 2455R-00980818 provided by its distributors.

Commercial Thermostat |Honeywell 2455R-00980818
Thermostats COMMERCIAL THERMAL
THERMOSTAT CYLINDER W/ FLANGE QC

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2455R--00980818
  • 2455R00980818

Technical Specifications

Technical
Current Rating10 A
Max Operating Temperature150 °C
Min Operating Temperature0 °C
Voltage Rating (AC)120 V

Documents

Download datasheets and manufacturer documentation for Honeywell 2455R-00980818.

Sager Electronics
Datasheet24 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago