Honeywell 2455R--00040821

2455R Series Phenolic Manual Reset Thermostats
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Current Rating10 A
Max Operating Temperature150 °C
Min Operating Temperature0 °C
Voltage Rating (AC)120 V

Documents

Download datasheets and manufacturer documentation for Honeywell 2455R--00040821.

Sager Electronics
Datasheet24 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Honeywell 2455R--00040821.

Descriptions

Descriptions of Honeywell 2455R--00040821 provided by its distributors.

2455R Series Phenolic Manual Reset Thermostats
AUTO RESET THERMOSTAT

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2455R00040821

Technical Specifications

Technical
Current Rating10 A
Max Operating Temperature150 °C
Min Operating Temperature0 °C
Voltage Rating (AC)120 V

Documents

Download datasheets and manufacturer documentation for Honeywell 2455R--00040821.

Sager Electronics
Datasheet24 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago