Pomona Electronics 2451

Connector 50 Ohms BNC Gold Panel Female Brass Beryllium Copper PTFE | Pomona Electronics 2451
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorSilver
Housing MaterialBrass
Insulation MaterialPolytetrafluoroethylene
MountBulkhead, Flanges, Panel
PlatingNickel
Technical
Connector TypeBNC, Coaxial, Receptacle, Socket
Fastening TypeBayonet
Frequency4 GHz
GenderFemale
Impedance50 Ω
Max Frequency4 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
PackagingBulk
PolarityStandard
TerminationSolder
Dimensions
Depth19.05 mm
Height19.05 mm
Length26.9 mm

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 2451.

Master Electronics
Datasheet1 page22 years ago
Newark
Datasheet1 page12 years ago
Datasheet1 page22 years ago
Jameco
Datasheet2 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet1 page22 years ago

Inventory History

3 month trend:
+11.46%

Engineering Resources

View Evaluation kits and Reference designs for Pomona Electronics 2451.

Related Parts

Descriptions

Descriptions of Pomona Electronics 2451 provided by its distributors.

Connector 50 Ohms BNC Gold Panel Female Brass Beryllium Copper PTFE | Pomona Electronics 2451
Connector BNC Receptacle 50 Ohm Solder Cup Straight Panel Mount Gold
Rf/Coaxial, Bnc Jack, Straight, 50 Ohm; Connector Type:Bnc Coaxial; Connector Body Style:Straight Flanged Jack; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Types:-; Contact Material:Beryllium Copper; Frequency Max:- Rohs Compliant: Yes |Pomona 2451

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1933927
  • 2451.

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorSilver
Housing MaterialBrass
Insulation MaterialPolytetrafluoroethylene
MountBulkhead, Flanges, Panel
PlatingNickel
Technical
Connector TypeBNC, Coaxial, Receptacle, Socket
Fastening TypeBayonet
Frequency4 GHz
GenderFemale
Impedance50 Ω
Max Frequency4 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
PackagingBulk
PolarityStandard
TerminationSolder
Dimensions
Depth19.05 mm
Height19.05 mm
Length26.9 mm

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 2451.

Master Electronics
Datasheet1 page22 years ago
Newark
Datasheet1 page12 years ago
Datasheet1 page22 years ago
Jameco
Datasheet2 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet1 page22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago