Johanson 2450LP15A050E

Rf Filter Low Pass 2.45GHZ 0805
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
MountSurface Mount
Number of Pins8
Technical
Bandwidth100 MHz
CompositionCeramic
Frequency2.45 GHz
Impedance50 Ω
Insertion Loss (dB)0.5 dB
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
TerminationSMD/SMT
Dimensions
Height939.8 µm
Length2.0066 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Johanson 2450LP15A050E.

RFMW
Datasheet2 pages22 years ago

Inventory History

3 month trend:
-87.24%

Engineering Resources

View Evaluation kits and Reference designs for Johanson 2450LP15A050E.

Descriptions

Descriptions of Johanson 2450LP15A050E provided by its distributors.

RF FILTER LOW PASS 2.45GHZ 0805
Electromechanical Filter 50Ohm
FILTER, LOWPASS, 2.4GHZ, WIFI, 0.5DB
CoC and 2-years warranty / RFQ for pricing
Filter, Full Reel; Filter Type:Low Pass; No. Of Pins:8Pins; Pass Band Frequency:2.4Ghz A 2.5Ghz; Rf Filter Applications:Bluetooth, Ism And 802.11, Wlan, Zigbee; Filter Case Style:0805 [2012 Metric]; Product Range:-; Bandwidth:2.4Ghz Rohs Compliant: Yes |Johanson Technology 2450LP15A050E

Manufacturer Aliases

Johanson has several brands around the world that distributors may use as alternate names. Johanson may also be known as the following names:

  • JOHANSON DIELECTRICS
  • Johanson Dielectrics Inc
  • Johanson Technology Inc
  • JOHANSON TECHNOLOGY
  • JOHANSON MANUFACTURING
  • JDI
  • JOH
  • JOHAN
  • JMC
  • JOHANS
  • JOHANSON TECH
  • JOHANSO
  • JOHA
  • JOHANSEN
  • JOHN
  • JOHANSON DIELECTRIC
  • JTI
  • JHANSN
  • JOHANSON MANUFACTURI
  • JOHANSON MANUFACTURING CORP
  • JOHANSON MFG
  • Knowles - Johanson Manufacturing
  • JOHANSON DIE
  • JOHANNSON
  • Johanson Technology Distributor
  • Johanson Technology Inc.

Technical Specifications

Physical
Case/Package0805
MountSurface Mount
Number of Pins8
Technical
Bandwidth100 MHz
CompositionCeramic
Frequency2.45 GHz
Impedance50 Ω
Insertion Loss (dB)0.5 dB
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
TerminationSMD/SMT
Dimensions
Height939.8 µm
Length2.0066 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Johanson 2450LP15A050E.

RFMW
Datasheet2 pages22 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant