Johanson 2450FB15L0001E

Balun At86Rf231/2/3 Atmega128Rfa/7 Inch Reel |Johanson Technology 2450FB15L0001E
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingSilver
MountSurface Mount
Number of Pins6
Technical
CompositionCeramic
Frequency2.45 GHz
Impedance50 Ω
Insertion Loss (dB)1.5 dB
Max Frequency2.5 GHz
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Circuits1
PackagingDigi-Reel®
Return Loss9.5 dB
Schedule B8504500000
TerminationSMD/SMT
Turns Ratio1:1
Dimensions
Depth1.25 mm
Length2 mm

Documents

Download datasheets and manufacturer documentation for Johanson 2450FB15L0001E.

element14 APAC
Datasheet4 pages11 years ago
Farnell
Datasheet60 pages13 years ago
Datasheet4 pages13 years ago
Datasheet2 pages13 years ago
Datasheet2 pages13 years ago

Inventory History

3 month trend:
+81.58%

Engineering Resources

View Evaluation kits and Reference designs for Johanson 2450FB15L0001E.

Descriptions

Descriptions of Johanson 2450FB15L0001E provided by its distributors.

Balun At86Rf231/2/3 Atmega128Rfa/7 Inch Reel |Johanson Technology 2450FB15L0001E
JOHANSON TECHNOLOGY 2450FB15L0001E Baluns Transformer, SMD, 2.4 GHz, 2.5 GHz, 50ohm, 1.5 dB, 0805
9.5dB 180°@±10° 2.4GHz~2.5GHz 1.5dB 50Ω 0805 Balun ROHS
BALUN, 2.5GHZ, 50 OHM, 0805; Balun Mounting: SMD; Frequency Min: 2.4GHz; Frequency Max: 2.5GHz; Impedance - Unbalanced / Balanced: 50ohm; Insertion Loss: 1.5dB; Balun Case Style: 0805; Phase Difference: 180° ± 10°; Product Rang
RF Transformer 1:1 6 Terminal SMD

Manufacturer Aliases

Johanson has several brands around the world that distributors may use as alternate names. Johanson may also be known as the following names:

  • JOHANSON DIELECTRICS
  • Johanson Dielectrics Inc
  • Johanson Technology Inc
  • JOHANSON TECHNOLOGY
  • JOHANSON MANUFACTURING
  • JDI
  • JOH
  • JOHAN
  • JMC
  • JOHANS
  • JOHANSON TECH
  • JOHANSO
  • JOHA
  • JOHANSEN
  • JOHN
  • JOHANSON DIELECTRIC
  • JTI
  • JHANSN
  • JOHANSON MANUFACTURI
  • JOHANSON MANUFACTURING CORP
  • JOHANSON MFG
  • Knowles - Johanson Manufacturing
  • JOHANSON DIE
  • JOHANNSON
  • Johanson Technology Distributor
  • Johanson Technology Inc.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingSilver
MountSurface Mount
Number of Pins6
Technical
CompositionCeramic
Frequency2.45 GHz
Impedance50 Ω
Insertion Loss (dB)1.5 dB
Max Frequency2.5 GHz
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Circuits1
PackagingDigi-Reel®
Return Loss9.5 dB
Schedule B8504500000
TerminationSMD/SMT
Turns Ratio1:1
Dimensions
Depth1.25 mm
Length2 mm

Documents

Download datasheets and manufacturer documentation for Johanson 2450FB15L0001E.

element14 APAC
Datasheet4 pages11 years ago
Farnell
Datasheet60 pages13 years ago
Datasheet4 pages13 years ago
Datasheet2 pages13 years ago
Datasheet2 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant